Memory
S29GL064A10BAIW20
Spansion
Description: Flash, 4MX16, 100ns, PBGA64, FBGA-64

Overview of S29GL064A10BAIW20 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29GL064A10BAIW20 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL064A10BAIW20 by Spansion

S29GL064A10BAIW20
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
FBGA-64
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Boot Block
BOTTOM
JESD-30 Code
R-PBGA-B64
JESD-609 Code
e0
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
64
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Position
BOTTOM
Type
NOR TYPE
Want to compare parts?
  1. S29GL064A10BAIW20
    Spansion
    Flash, 4MX16, 100ns, PBGA64, FBGA-64
    VS

Alternate Parts for S29GL064A10BAIW20

This table gives cross-reference parts and alternative options found for S29GL064A10BAIW20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064A10BAIW20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC28F640C3BC100 Flash, 4MX16, 100ns, PBGA64, BGA-64 Intel Corporation S29GL064A10BAIW20 vs RC28F640C3BC100
AM29LV640MU101PCI Flash, 4MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, BGA-64 AMD S29GL064A10BAIW20 vs AM29LV640MU101PCI
S29GL064A10FAIR40 Flash, 4MX16, 100ns, PBGA64, 13 X 11 MM, FBGA-64 Spansion S29GL064A10BAIW20 vs S29GL064A10FAIR40
AM29LV640GU103PCE Flash, 4MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 AMD S29GL064A10BAIW20 vs AM29LV640GU103PCE
S29GL064A10BAIW43 Flash, 4MX16, 100ns, PBGA64, FBGA-64 Spansion S29GL064A10BAIW20 vs S29GL064A10BAIW43
S29GL064A10FAIR43 Flash, 4MX16, 100ns, PBGA64, 13 X 11 MM, FBGA-64 Spansion S29GL064A10BAIW20 vs S29GL064A10FAIR43
AM29LV640GL103RPCE Flash, 4MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 AMD S29GL064A10BAIW20 vs AM29LV640GL103RPCE
AM29LV640MU101RPCI Flash, 4MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, BGA-64 AMD S29GL064A10BAIW20 vs AM29LV640MU101RPCI
S29GL064A10FAIR42 Flash, 4MX16, 100ns, PBGA64, 13 X 11 MM, FBGA-64 Spansion S29GL064A10BAIW20 vs S29GL064A10FAIR42
S29GL064A10BFIW23 Flash, 4MX16, 100ns, PBGA64, LEAD FREE, FBGA-64 Spansion S29GL064A10BAIW20 vs S29GL064A10BFIW23
Part Number Description Manufacturer Compare
S29GL064N11DFIV13 Flash, 4MX16, 110ns, PBGA64, 9 X 9 MM, LEAD FREE, FBGA-64 Cypress Semiconductor S29GL064A10BAIW20 vs S29GL064N11DFIV13
AM29LV640GU103PCK Flash, 4MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion S29GL064A10BAIW20 vs AM29LV640GU103PCK
M58LW064A150ZA1 4MX16 FLASH 3V PROM, 150ns, PBGA64, 1 MM PITCH, TBGA-64 STMicroelectronics S29GL064A10BAIW20 vs M58LW064A150ZA1
S29GL064N90FFI032 Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Spansion S29GL064A10BAIW20 vs S29GL064N90FFI032
M29W640GH90ZS6E Flash, 4MX16, 90ns, PBGA64, 11 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-64 Micron Technology Inc S29GL064A10BAIW20 vs M29W640GH90ZS6E
AM29LV640MT90RPCI Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 AMD S29GL064A10BAIW20 vs AM29LV640MT90RPCI
S29GL064N70FFI040 Flash, 4MX16, 70ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Spansion S29GL064A10BAIW20 vs S29GL064N70FFI040
M29W640GB7AZF6F Flash, 4MX16, 70ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 Micron Technology Inc S29GL064A10BAIW20 vs M29W640GB7AZF6F
M58LW064A150ZA6T 4MX16 FLASH 3V PROM, 150ns, PBGA64, 1 MM PITCH, TBGA-64 STMicroelectronics S29GL064A10BAIW20 vs M58LW064A150ZA6T
S29GL064M11FAIR53 Flash, 4MX16, 110ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64 Spansion S29GL064A10BAIW20 vs S29GL064M11FAIR53

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL064A10BAIW20 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL064A10BAIW20 by Spansion

Select Manufacturer
Which Manufacturer of S29GL064A10BAIW20 would you like to use for your alert(s)?
  • Please alert me when S29GL064A10BAIW20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL064A10BAIW20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL064A10BAIW20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL064A10BAIW20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL064A10BAIW20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL064A10BAIW20 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: