Part Details for S29GL032N90TAI20 by Spansion
Overview of S29GL032N90TAI20 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL032N90TAI20
S29GL032N90TAI20 CAD Models
S29GL032N90TAI20 Part Data Attributes
|
S29GL032N90TAI20
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL032N90TAI20
Spansion
Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142EC, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL032N90TAI20
This table gives cross-reference parts and alternative options found for S29GL032N90TAI20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL032N90TAI20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL032N90TAIV10 | Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | Spansion | S29GL032N90TAI20 vs S29GL032N90TAIV10 |
S29GL032N90TAI13 | Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | Cypress Semiconductor | S29GL032N90TAI20 vs S29GL032N90TAI13 |
S29GL032N90TAIR13 | Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | Spansion | S29GL032N90TAI20 vs S29GL032N90TAIR13 |
M58LW032C90N6T | 2MX16 FLASH 3V PROM, 90ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 | STMicroelectronics | S29GL032N90TAI20 vs M58LW032C90N6T |
AM29LV320MH90REI | Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | AMD | S29GL032N90TAI20 vs AM29LV320MH90REI |
MX29LA321MHTC-90 | Flash, 2MX16, 90ns, PDSO56, 14 X 20 MM, MO-142, TSOP1-56 | Macronix International Co Ltd | S29GL032N90TAI20 vs MX29LA321MHTC-90 |
M58LW032D90N6F | 2MX16 FLASH 3V PROM, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 | STMicroelectronics | S29GL032N90TAI20 vs M58LW032D90N6F |
S29GL032N90TFI23 | Flash, 2MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL032N90TAI20 vs S29GL032N90TFI23 |
MX29LV320MHTC-90G | Flash, 2MX16, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-56 | Macronix International Co Ltd | S29GL032N90TAI20 vs MX29LV320MHTC-90G |
M58LW032A90N6 | 2MX16 FLASH 3V PROM, 90ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 | STMicroelectronics | S29GL032N90TAI20 vs M58LW032A90N6 |