Part Details for S29GL032N90FAI23 by Cypress Semiconductor
Overview of S29GL032N90FAI23 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL032N90FAI23
S29GL032N90FAI23 CAD Models
S29GL032N90FAI23 Part Data Attributes
|
S29GL032N90FAI23
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL032N90FAI23
Cypress Semiconductor
Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 13 X 11 MM, FBGA-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29GL032N90FAI23
This table gives cross-reference parts and alternative options found for S29GL032N90FAI23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL032N90FAI23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL032N90FAI023 | Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 | Cypress Semiconductor | S29GL032N90FAI23 vs S29GL032N90FAI023 |
AM29DL320GB90PCF | Flash, 2MX16, 90ns, PBGA64, 11 X 13 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, FBGA-64 | Spansion | S29GL032N90FAI23 vs AM29DL320GB90PCF |
S29GL032N90FFI23 | Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL032N90FAI23 vs S29GL032N90FFI23 |
S29GL032N90FFI22 | Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL032N90FAI23 vs S29GL032N90FFI22 |
S29GL032N90FAI20 | Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 | Cypress Semiconductor | S29GL032N90FAI23 vs S29GL032N90FAI20 |
S29GL032N90FAI022 | Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 | Cypress Semiconductor | S29GL032N90FAI23 vs S29GL032N90FAI022 |
S29GL032N90FAIV23 | Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 | Cypress Semiconductor | S29GL032N90FAI23 vs S29GL032N90FAIV23 |
S29GL032N90FFI20 | Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL032N90FAI23 vs S29GL032N90FFI20 |
S29GL032N90FFIV23 | Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL032N90FAI23 vs S29GL032N90FFIV23 |
S29GL032N90FAIV20 | Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 | Cypress Semiconductor | S29GL032N90FAI23 vs S29GL032N90FAIV20 |