Part Details for S29GL032N90DFA022 by Cypress Semiconductor
Overview of S29GL032N90DFA022 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL032N90DFA022
S29GL032N90DFA022 CAD Models
S29GL032N90DFA022 Part Data Attributes:
|
S29GL032N90DFA022
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL032N90DFA022
Cypress Semiconductor
Flash, 2MX16, 90ns, PBGA64, BGA-64
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | LBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2017-05-26 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | S-PBGA-B64 | |
Length | 9 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 9 mm |
Alternate Parts for S29GL032N90DFA022
This table gives cross-reference parts and alternative options found for S29GL032N90DFA022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL032N90DFA022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL032N90DFI020 | Flash, 2MX16, 90ns, PBGA64, 9 X 9 MM, LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL032N90DFA022 vs S29GL032N90DFI020 |
S29GL032N90DFI020 | Flash, 2MX16, 90ns, PBGA64, | Infineon Technologies AG | S29GL032N90DFA022 vs S29GL032N90DFI020 |
S29GL032N90DFI010 | Flash, 2MX16, 90ns, PBGA64, 9 X 9 MM, LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL032N90DFA022 vs S29GL032N90DFI010 |
S29GL032N90DFI013 | Flash, 2MX16, 90ns, PBGA64, 9 X 9 MM, LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL032N90DFA022 vs S29GL032N90DFI013 |
S29GL032N90DFA023 | Flash, 2MX16, 90ns, PBGA64, BGA-64 | Cypress Semiconductor | S29GL032N90DFA022 vs S29GL032N90DFA023 |
S29GL032N90DFA020 | Flash, 2MX16, 90ns, PBGA64, BGA-64 | Cypress Semiconductor | S29GL032N90DFA022 vs S29GL032N90DFA020 |