Memory
S29GL032A10BAIW10
Spansion
Description: Flash, 2MX16, 100ns, PBGA56, 9 X 7 MM, FBGA-56

Overview of S29GL032A10BAIW10 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29GL032A10BAIW10 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL032A10BAIW10 by Spansion

S29GL032A10BAIW10
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
9 X 7 MM, FBGA-56
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Boot Block
TOP
JESD-30 Code
R-PBGA-B56
JESD-609 Code
e0
Length
9 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
56
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
7 mm
Want to compare parts?
  1. S29GL032A10BAIW10
    Spansion
    Flash, 2MX16, 100ns, PBGA56, 9 X 7 MM, FBGA-56
    VS

Alternate Parts for S29GL032A10BAIW10

This table gives cross-reference parts and alternative options found for S29GL032A10BAIW10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL032A10BAIW10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL032A10BAIW32 Flash, 2MX16, 100ns, PBGA56, 9 X 7 MM, FBGA-56 Spansion S29GL032A10BAIW10 vs S29GL032A10BAIW32
S29GL032A10BFIW33 Flash, 2MX16, 100ns, PBGA56, 9 X 7 MM, LEAD FREE, FBGA-56 Spansion S29GL032A10BAIW10 vs S29GL032A10BFIW33
S29GL032A10BFIW32 Flash, 2MX16, 100ns, PBGA56, 9 X 7 MM, LEAD FREE, FBGA-56 Spansion S29GL032A10BAIW10 vs S29GL032A10BFIW32
S29GL032A10BAIW13 Flash, 2MX16, 100ns, PBGA56, 9 X 7 MM, FBGA-56 Spansion S29GL032A10BAIW10 vs S29GL032A10BAIW13
S29GL032A10BAIW33 Flash, 2MX16, 100ns, PBGA56, 9 X 7 MM, FBGA-56 Spansion S29GL032A10BAIW10 vs S29GL032A10BAIW33
S29GL032A10BFIW10 Flash, 2MX16, 100ns, PBGA56, 9 X 7 MM, LEAD FREE, FBGA-56 Spansion S29GL032A10BAIW10 vs S29GL032A10BFIW10
S29GL032A10BFIW12 Flash, 2MX16, 100ns, PBGA56, 9 X 7 MM, LEAD FREE, FBGA-56 Spansion S29GL032A10BAIW10 vs S29GL032A10BFIW12
S29GL032A10BAIW12 Flash, 2MX16, 100ns, PBGA56, 9 X 7 MM, FBGA-56 Spansion S29GL032A10BAIW10 vs S29GL032A10BAIW12
Part Number Description Manufacturer Compare
S29PL032J55BAI152 Flash, 2MX16, 55ns, PBGA56, FBGA-56 Cypress Semiconductor S29GL032A10BAIW10 vs S29PL032J55BAI152
M58WR032QT60ZB6 Flash, 2MX16, 60ns, PBGA56, 7.7 X 9 MM, 0.75 MM PITCH, VFBGA-56 Numonyx Memory Solutions S29GL032A10BAIW10 vs M58WR032QT60ZB6
PH28F320W18TD60 Flash, 2MX16, 60ns, PBGA56, 9 X 7.70 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-56 Micron Technology Inc S29GL032A10BAIW10 vs PH28F320W18TD60
S29GL032A10BAIW32 Flash, 2MX16, 100ns, PBGA56, 9 X 7 MM, FBGA-56 Spansion S29GL032A10BAIW10 vs S29GL032A10BAIW32
S29PL032J60BAI150 Flash, 2MX16, 60ns, PBGA56, FBGA-56 Cypress Semiconductor S29GL032A10BAIW10 vs S29PL032J60BAI150
M58WR032HT70ZB6F 2MX16 FLASH 1.8V PROM, 70ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, LEAD FREE, VFBGA-56 STMicroelectronics S29GL032A10BAIW10 vs M58WR032HT70ZB6F
S29PL032J70BAW150 Flash, 2MX16, 70ns, PBGA56, 7 X 9 MM, LEAD FREE COMPLIANT, FBGA-56 Spansion S29GL032A10BAIW10 vs S29PL032J70BAW150
S29PL032J70BAI131 Flash, 2MX16, 70ns, PBGA56, 7 X 9 MM, LEAD FREE COMPLIANT, FBGA-56 Cypress Semiconductor S29GL032A10BAIW10 vs S29PL032J70BAI131
GE28F320W18B70 Flash, 2MX16, 70ns, PBGA56, 0.75 MM PITCH, VFBGA-56 Intel Corporation S29GL032A10BAIW10 vs GE28F320W18B70
S29PL032J60BAI130 Flash, 2MX16, 60ns, PBGA56, 7 X 9 MM, LEAD FREE COMPLIANT, FBGA-56 Spansion S29GL032A10BAIW10 vs S29PL032J60BAI130

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL032A10BAIW10 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL032A10BAIW10 by Spansion

Select Manufacturer
Which Manufacturer of S29GL032A10BAIW10 would you like to use for your alert(s)?
  • Please alert me when S29GL032A10BAIW10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL032A10BAIW10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL032A10BAIW10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL032A10BAIW10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL032A10BAIW10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL032A10BAIW10 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: