There are no models available for this part yet.
Overview of S29GL01GT10TFA013 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S29GL01GT10TFA013 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
448-S29GL01GT10TFA013TR-ND
|
DigiKey | IC FLASH 1GBIT PARALLEL 56TSOP Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.7648 | Buy Now | |
DISTI #
S29GL01GT10TFA013
|
Avnet Americas | NOR Flash 1Gb 64M X 16Bit/128M X 8Bit Parallel 100ns 56-Pin TSOP - Tape and Reel (Alt: S29GL01GT10TFA013) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$14.0251 | Buy Now | |
DISTI #
727-S29GL01GT10TF013
|
Mouser Electronics | NOR Flash Nor RoHS: Compliant | 0 |
|
$12.9700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$12.9400 | Buy Now |
CAD Models for S29GL01GT10TFA013 by Infineon Technologies AG
Part Data Attributes for S29GL01GT10TFA013 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Access Time-Max
|
100 ns
|
JESD-30 Code
|
R-PDSO-G56
|
JESD-609 Code
|
e3
|
Length
|
18.4 mm
|
Memory Density
|
1073741824 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
16
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
56
|
Number of Words
|
67108864 words
|
Number of Words Code
|
64000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
64MX16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Programming Voltage
|
2.7 V
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
14 mm
|
Alternate Parts for S29GL01GT10TFA013
This table gives cross-reference parts and alternative options found for S29GL01GT10TFA013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL01GT10TFA013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL01GT10TFA010 | Flash, 64MX16, 100ns, PDSO56, | Infineon Technologies AG | S29GL01GT10TFA013 vs S29GL01GT10TFA010 |
S29GL01GT10TFI013 | Flash, 64MX16, 100ns, PDSO56, | Infineon Technologies AG | S29GL01GT10TFA013 vs S29GL01GT10TFI013 |
S29GL01GT10TFI010 | Flash, 64MX16, 100ns, PDSO56, | Infineon Technologies AG | S29GL01GT10TFA013 vs S29GL01GT10TFI010 |
MT28EW01GABA1HJS-0AAT | Flash, 64MX16, 105ns, PDSO56, TSOP-56 | Micron Technology Inc | S29GL01GT10TFA013 vs MT28EW01GABA1HJS-0AAT |
Related Parts for S29GL01GT10TFA013
-
S29GL01GT10TFI013Flash Memories
-
S-89430ACNC-HBUTFGOperational Amplifiers
-
S-8337ABEB-P8T1GSwitching Regulator or Controllers
-
S-29330AFJA-TBEEPROMs
-
S-80860CNNB-B9L-T2GPower Management Circuits
-
S-T111B43MC-OHCTFGLinear Regulator ICs
-
S10G-TPRectifier Diodes
-
S27KS0641DPBHI020Other Memory ICs
-
S4EB-6VPower/Signal Relays