Part Details for S29GL01GS12DHIV20 by Infineon Technologies AG
Overview of S29GL01GS12DHIV20 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL01GS12DHIV20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S29GL01GS12DHIV20-ND
|
DigiKey | IC FLASH 1GBIT PARALLEL 64FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
2184 In Stock |
|
$8.9250 / $11.0800 | Buy Now |
DISTI #
797-S29GL01GS12DHIV2
|
Mouser Electronics | NOR Flash 1G 3V 120ns Parallel NOR Flash RoHS: Compliant | 0 |
|
$9.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Lead time: 8 Weeks | 0 |
|
$8.9300 | Buy Now |
DISTI #
83646620
|
Verical | NOR Flash Parallel 3V/3.3V 1G-bit 64M x 16 120ns 64-Pin Fortified BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2429 | Americas - 1912 |
|
$9.4968 / $11.1258 | Buy Now |
DISTI #
SP005664011
|
EBV Elektronik | NOR Flash Parallel 3V/3.3V 1Gbit 64M x 16bit 120ns 64-Pin FBGA Tray (Alt: SP005664011) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S29GL01GS12DHIV20
S29GL01GS12DHIV20 CAD Models
S29GL01GS12DHIV20 Part Data Attributes
|
S29GL01GS12DHIV20
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL01GS12DHIV20
Infineon Technologies AG
Flash, 128MX8, 120ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | |
Reach Compliance Code | compliant | |
Access Time-Max | 120 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1024 | |
Number of Terminals | 64 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 9 mm |
Alternate Parts for S29GL01GS12DHIV20
This table gives cross-reference parts and alternative options found for S29GL01GS12DHIV20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL01GS12DHIV20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL01GS12FHIV10 | Cypress Semiconductor | Check for Price | EEPROM Card, 64MX16, 120ns, Parallel, CMOS, PBGA64, FBGA-64 | S29GL01GS12DHIV20 vs S29GL01GS12FHIV10 |
S29GL01GS12DHIV10 | Cypress Semiconductor | Check for Price | Flash, 128MX8, 120ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | S29GL01GS12DHIV20 vs S29GL01GS12DHIV10 |
S29GL01GS12FHIV10 | Infineon Technologies AG | Check for Price | EEPROM Card, 64MX16, 120ns, Parallel, CMOS, PBGA64, FBGA-64 | S29GL01GS12DHIV20 vs S29GL01GS12FHIV10 |
S29GL01GS12FHIV13 | Cypress Semiconductor | Check for Price | EEPROM Card, 64MX16, 120ns, Parallel, CMOS, PBGA64, FBGA-64 | S29GL01GS12DHIV20 vs S29GL01GS12FHIV13 |
S29GL01GS12DHIV20 | Spansion | Check for Price | Flash, 128MX8, 120ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | S29GL01GS12DHIV20 vs S29GL01GS12DHIV20 |
S29GL01GS12DHIV23 | Spansion | Check for Price | Flash, 128MX8, 120ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | S29GL01GS12DHIV20 vs S29GL01GS12DHIV23 |
S29GL01GS12DHIV10 | Infineon Technologies AG | Check for Price | Flash, 128MX8, 120ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | S29GL01GS12DHIV20 vs S29GL01GS12DHIV10 |