Part Details for S29GL01GS11FHI013 by Cypress Semiconductor
Overview of S29GL01GS11FHI013 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL01GS11FHI013
S29GL01GS11FHI013 CAD Models
S29GL01GS11FHI013 Part Data Attributes
|
S29GL01GS11FHI013
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL01GS11FHI013
Cypress Semiconductor
EEPROM Card, 64MX16, 110ns, Parallel, CMOS, PBGA64, FBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | FBGA-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | EEPROM CARD | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 64 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm | |
Write Cycle Time-Max (tWC) | 0.00006 ms |
Alternate Parts for S29GL01GS11FHI013
This table gives cross-reference parts and alternative options found for S29GL01GS11FHI013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL01GS11FHI013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL01GS11FHIV20 | Flash, 64MX16, 110ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL01GS11FHI013 vs S29GL01GS11FHIV20 |
S29GL01GS11FHI010 | Flash, 128MX8, 110ns, PBGA64, | Spansion | S29GL01GS11FHI013 vs S29GL01GS11FHI010 |
S29GL01GS11DHI020 | Flash, 128MX8, 110ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL01GS11FHI013 vs S29GL01GS11DHI020 |
S29GL01GS11DHI010 | Flash, 128MX8, 110ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL01GS11FHI013 vs S29GL01GS11DHI010 |
S29GL01GS11DHI020 | Flash, 128MX8, 110ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | Spansion | S29GL01GS11FHI013 vs S29GL01GS11DHI020 |
S29GL01GS11DHIV23 | Flash, 128MX8, 110ns, PBGA64, 9 X 9 MM, LEAD FREE, FBGA-64 | Spansion | S29GL01GS11FHI013 vs S29GL01GS11DHIV23 |
S29GL01GS11DHIV13 | Flash, 128MX8, 110ns, PBGA64, 9 X 9 MM, LEAD FREE, FBGA-64 | Spansion | S29GL01GS11FHI013 vs S29GL01GS11DHIV13 |
S29GL01GS11FHI010 | Flash, 128MX8, 110ns, PBGA64, | Cypress Semiconductor | S29GL01GS11FHI013 vs S29GL01GS11FHI010 |
S29GL01GS11FHIV13 | Flash, 128MX8, 110ns, PBGA64, | Infineon Technologies AG | S29GL01GS11FHI013 vs S29GL01GS11FHIV13 |
S29GL01GS11DHIV20 | Flash, 128MX8, 110ns, PBGA64, | Infineon Technologies AG | S29GL01GS11FHI013 vs S29GL01GS11DHIV20 |