Part Details for S29CL032J0PQAM01 by Cypress Semiconductor
Overview of S29CL032J0PQAM01 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29CL032J0PQAM01
S29CL032J0PQAM01 CAD Models
S29CL032J0PQAM01 Part Data Attributes
|
S29CL032J0PQAM01
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29CL032J0PQAM01
Cypress Semiconductor
Flash, 512KX32, 54ns, PQFP80, PLASTIC, QFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 54 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | BOTTOM | |
Clock Frequency-Max (fCLK) | 66 MHz | |
JESD-30 Code | R-PQFP-G80 | |
Length | 20 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.35 mm | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 14 mm | |
Write Cycle Time-Max (tWC) | 0.000065 ms |
Alternate Parts for S29CL032J0PQAM01
This table gives cross-reference parts and alternative options found for S29CL032J0PQAM01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CL032J0PQAM01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29CL016J0JQAM03 | Flash, 512KX32, 54ns, PQFP80, PLASTIC, QFP-80 | Spansion | S29CL032J0PQAM01 vs S29CL016J0JQAM03 |
S29CL016J0MQFI010 | Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CL032J0PQAM01 vs S29CL016J0MQFI010 |
S29CL016J1JQFI113 | Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CL032J0PQAM01 vs S29CL016J1JQFI113 |
S29CL032J0PQAI03 | Flash, 512KX32, 54ns, PQFP80, PLASTIC, QFP-80 | Spansion | S29CL032J0PQAM01 vs S29CL032J0PQAI03 |
S29CL016J0JQAM130 | Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CL032J0PQAM01 vs S29CL016J0JQAM130 |
S29CL016J0JQFI033 | Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CL032J0PQAM01 vs S29CL016J0JQFI033 |
S29CL016J0JQFI012 | Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CL032J0PQAM01 vs S29CL016J0JQFI012 |
S29CL016J0PQAI03 | Flash, 512KX32, 54ns, PQFP80, PLASTIC, QFP-80 | Cypress Semiconductor | S29CL032J0PQAM01 vs S29CL016J0PQAI03 |
S29CL016J0JQAM132 | Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | Cypress Semiconductor | S29CL032J0PQAM01 vs S29CL016J0JQAM132 |
S29CL016J0JQFI013 | Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CL032J0PQAM01 vs S29CL016J0JQFI013 |