Part Details for S29CL032J0PFAI00 by Cypress Semiconductor
Overview of S29CL032J0PFAI00 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29CL032J0PFAI00
S29CL032J0PFAI00 CAD Models
S29CL032J0PFAI00 Part Data Attributes
|
S29CL032J0PFAI00
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29CL032J0PFAI00
Cypress Semiconductor
Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, FBGA-80
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | LBGA, BGA80,8X10,40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 54 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | TOP | |
Clock Frequency-Max (fCLK) | 66 MHz | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B80 | |
Length | 13 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,62 | |
Number of Terminals | 80 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA80,8X10,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 2K,16K | |
Standby Current-Max | 0.00006 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm | |
Write Cycle Time-Max (tWC) | 0.000065 ms |
Alternate Parts for S29CL032J0PFAI00
This table gives cross-reference parts and alternative options found for S29CL032J0PFAI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CL032J0PFAI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29CL032J1JFFI02 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, LEAD FREE, FBGA-80 | Cypress Semiconductor | S29CL032J0PFAI00 vs S29CL032J1JFFI02 |
S29CL032J0MFFI02 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, LEAD FREE, FBGA-80 | Cypress Semiconductor | S29CL032J0PFAI00 vs S29CL032J0MFFI02 |
S29CL032J0MFAM02 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, FBGA-80 | Cypress Semiconductor | S29CL032J0PFAI00 vs S29CL032J0MFAM02 |
S29CL032J1JFAI02 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, FBGA-80 | Cypress Semiconductor | S29CL032J0PFAI00 vs S29CL032J1JFAI02 |
S29CL032J0PFFI00 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, LEAD FREE, FBGA-80 | Cypress Semiconductor | S29CL032J0PFAI00 vs S29CL032J0PFFI00 |
S29CL032J0PFAM02 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, FBGA-80 | Cypress Semiconductor | S29CL032J0PFAI00 vs S29CL032J0PFAM02 |
S29CL032J0RFAI00 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, FBGA-80 | Cypress Semiconductor | S29CL032J0PFAI00 vs S29CL032J0RFAI00 |
S29CL032J0RFFM02 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, LEAD FREE, FBGA-80 | Cypress Semiconductor | S29CL032J0PFAI00 vs S29CL032J0RFFM02 |
S29CL032J0JFAI00 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, FBGA-80 | Cypress Semiconductor | S29CL032J0PFAI00 vs S29CL032J0JFAI00 |
S29CL032J0PFFM00 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, LEAD FREE, FBGA-80 | Cypress Semiconductor | S29CL032J0PFAI00 vs S29CL032J0PFFM00 |