Part Details for S29CL032J0MFAI01 by Spansion
Overview of S29CL032J0MFAI01 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29CL032J0MFAI01
S29CL032J0MFAI01 CAD Models
S29CL032J0MFAI01 Part Data Attributes
|
S29CL032J0MFAI01
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29CL032J0MFAI01
Spansion
Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, FBGA-80
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | LBGA, BGA80,8X10,40 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 54 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | BOTTOM | |
Clock Frequency-Max (fCLK) | 56 MHz | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B80 | |
Length | 13 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,62 | |
Number of Terminals | 80 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA80,8X10,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 2K,16K | |
Standby Current-Max | 0.00006 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm | |
Write Cycle Time-Max (tWC) | 0.000065 ms |
Alternate Parts for S29CL032J0MFAI01
This table gives cross-reference parts and alternative options found for S29CL032J0MFAI01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CL032J0MFAI01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29CL032J0RFAM00 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, FBGA-80 | Spansion | S29CL032J0MFAI01 vs S29CL032J0RFAM00 |
S29CL032J1JFAI01 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, FBGA-80 | Spansion | S29CL032J0MFAI01 vs S29CL032J1JFAI01 |
S29CL032J0RFFI02 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, LEAD FREE, FBGA-80 | Spansion | S29CL032J0MFAI01 vs S29CL032J0RFFI02 |
S29CL032J0JFAI01 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, FBGA-80 | Spansion | S29CL032J0MFAI01 vs S29CL032J0JFAI01 |
S29CL032J0RFAI03 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, FBGA-80 | Spansion | S29CL032J0MFAI01 vs S29CL032J0RFAI03 |
S29CL032J0MFAM02 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, FBGA-80 | Spansion | S29CL032J0MFAI01 vs S29CL032J0MFAM02 |
S29CL032J0PFAI00 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, FBGA-80 | Spansion | S29CL032J0MFAI01 vs S29CL032J0PFAI00 |
S29CL032J0PFFM00 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, LEAD FREE, FBGA-80 | Spansion | S29CL032J0MFAI01 vs S29CL032J0PFFM00 |
S29CL032J0RFFI03 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, LEAD FREE, FBGA-80 | Spansion | S29CL032J0MFAI01 vs S29CL032J0RFFI03 |
S29CL032J0JFFM01 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, LEAD FREE, FBGA-80 | Spansion | S29CL032J0MFAI01 vs S29CL032J0JFFM01 |