Part Details for S29CL016J1JQFI110 by Cypress Semiconductor
Overview of S29CL016J1JQFI110 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29CL016J1JQFI110
S29CL016J1JQFI110 CAD Models
S29CL016J1JQFI110 Part Data Attributes
|
S29CL016J1JQFI110
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29CL016J1JQFI110
Cypress Semiconductor
Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 54 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.35 mm | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29CL016J1JQFI110
This table gives cross-reference parts and alternative options found for S29CL016J1JQFI110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CL016J1JQFI110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29CL032J1JQAI03 | Cypress Semiconductor | Check for Price | Flash, 512KX32, 54ns, PQFP80, PLASTIC, QFP-80 | S29CL016J1JQFI110 vs S29CL032J1JQAI03 |
S29CL016J0JQAN132 | Spansion | Check for Price | Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | S29CL016J1JQFI110 vs S29CL016J0JQAN132 |
S29CL032J1JQAI00 | Spansion | Check for Price | Flash, 512KX32, 54ns, PQFP80, PLASTIC, QFP-80 | S29CL016J1JQFI110 vs S29CL032J1JQAI00 |
S29CL016J0PQAI01 | Spansion | Check for Price | Flash, 512KX32, 54ns, PQFP80, PLASTIC, QFP-80 | S29CL016J1JQFI110 vs S29CL016J0PQAI01 |
S29CL016J0MQFI00 | Spansion | Check for Price | Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, QFP-80 | S29CL016J1JQFI110 vs S29CL016J0MQFI00 |
S29CL016J1JQFN010 | Spansion | Check for Price | Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | S29CL016J1JQFI110 vs S29CL016J1JQFN010 |
S29CL016J1MQAI032 | Spansion | Check for Price | Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | S29CL016J1JQFI110 vs S29CL016J1MQAI032 |
S29CL016J1JQFM012 | Spansion | Check for Price | Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | S29CL016J1JQFI110 vs S29CL016J1JQFM012 |
S29CL016J1MQFN032 | Spansion | Check for Price | Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | S29CL016J1JQFI110 vs S29CL016J1MQFN032 |
S29CL016J0JQAI01 | Spansion | Check for Price | Flash, 512KX32, 54ns, PQFP80, PLASTIC, QFP-80 | S29CL016J1JQFI110 vs S29CL016J0JQAI01 |