Part Details for S29CL016J0PQAM100 by Spansion
Overview of S29CL016J0PQAM100 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29CL016J0PQAM100
S29CL016J0PQAM100 CAD Models
S29CL016J0PQAM100 Part Data Attributes
|
S29CL016J0PQAM100
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29CL016J0PQAM100
Spansion
Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 54 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29CL016J0PQAM100
This table gives cross-reference parts and alternative options found for S29CL016J0PQAM100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CL016J0PQAM100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29CL032J1JQAI03 | Cypress Semiconductor | Check for Price | Flash, 512KX32, 54ns, PQFP80, PLASTIC, QFP-80 | S29CL016J0PQAM100 vs S29CL032J1JQAI03 |
S29CL016J0JQAN132 | Spansion | Check for Price | Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | S29CL016J0PQAM100 vs S29CL016J0JQAN132 |
S29CL032J1JQAI00 | Spansion | Check for Price | Flash, 512KX32, 54ns, PQFP80, PLASTIC, QFP-80 | S29CL016J0PQAM100 vs S29CL032J1JQAI00 |
S29CL016J0PQAI01 | Spansion | Check for Price | Flash, 512KX32, 54ns, PQFP80, PLASTIC, QFP-80 | S29CL016J0PQAM100 vs S29CL016J0PQAI01 |
S29CL016J0MQFI00 | Spansion | Check for Price | Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, QFP-80 | S29CL016J0PQAM100 vs S29CL016J0MQFI00 |
S29CL016J1JQFN010 | Spansion | Check for Price | Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | S29CL016J0PQAM100 vs S29CL016J1JQFN010 |
S29CL016J1MQAI032 | Spansion | Check for Price | Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | S29CL016J0PQAM100 vs S29CL016J1MQAI032 |
S29CL016J1JQFM012 | Spansion | Check for Price | Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | S29CL016J0PQAM100 vs S29CL016J1JQFM012 |
S29CL016J1MQFN032 | Spansion | Check for Price | Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | S29CL016J0PQAM100 vs S29CL016J1MQFN032 |
S29CL016J0JQAI01 | Spansion | Check for Price | Flash, 512KX32, 54ns, PQFP80, PLASTIC, QFP-80 | S29CL016J0PQAM100 vs S29CL016J0JQAI01 |