Memory
S29CL016J0MFAI132
Description: Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80

Overview of S29CL016J0MFAI132 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29CL016J0MFAI132 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29CL016J0MFAI132 by Spansion

S29CL016J0MFAI132
Spansion
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
LBGA,
Pin Count
80
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
54 ns
Additional Feature
SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK
Boot Block
TOP
JESD-30 Code
R-PBGA-B80
JESD-609 Code
e0
Length
13 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
32
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
80
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX32
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3.3 V
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
11 mm
Want to compare parts?
  1. S29CL016J0MFAI132
    Spansion
    Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80
    VS

Alternate Parts for S29CL016J0MFAI132

This table gives cross-reference parts and alternative options found for S29CL016J0MFAI132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CL016J0MFAI132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29CL016J0MFFM012 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 Spansion S29CL016J0MFAI132 vs S29CL016J0MFFM012
S29CL016J0JFAI100 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 Spansion S29CL016J0MFAI132 vs S29CL016J0JFAI100
S29CL032J0RFAM01 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, FBGA-80 Spansion S29CL016J0MFAI132 vs S29CL032J0RFAM01
S29CL016J1MFFM130 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 Spansion S29CL016J0MFAI132 vs S29CL016J1MFFM130
S29CL016J1MFAI120 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 Spansion S29CL016J0MFAI132 vs S29CL016J1MFAI120
S29CL016J0MFAM013 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 Spansion S29CL016J0MFAI132 vs S29CL016J0MFAM013
S29CL016J1JFFI020 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 Spansion S29CL016J0MFAI132 vs S29CL016J1JFFI020
S29CL016J0JFFM023 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 Spansion S29CL016J0MFAI132 vs S29CL016J0JFFM023
S29CL032J0MFFI03 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, LEAD FREE, FBGA-80 Spansion S29CL016J0MFAI132 vs S29CL032J0MFFI03
S29CL032J0MFFI00 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, LEAD FREE, FBGA-80 Spansion S29CL016J0MFAI132 vs S29CL032J0MFFI00
Part Number Description Manufacturer Compare
AM29BDD160GB65DPBE Flash, 512KX32, 65ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 AMD S29CL016J0MFAI132 vs AM29BDD160GB65DPBE
S29CL016J0MFAI110 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 Spansion S29CL016J0MFAI132 vs S29CL016J0MFAI110
M58BW016DT80ZA3 512KX32 FLASH 3V PROM, 80ns, PBGA80, 10 X 12 MM, 1 MM PITCH, LBGA-80 STMicroelectronics S29CL016J0MFAI132 vs M58BW016DT80ZA3
S29CD016J1MFAM130 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 Spansion S29CL016J0MFAI132 vs S29CD016J1MFAM130
M58BW016BB100ZA6T 512KX32 FLASH 3V PROM, 100ns, PBGA80, 10 X 12 MM, 1 MM PITCH, LBGA-80 STMicroelectronics S29CL016J0MFAI132 vs M58BW016BB100ZA6T
M58BW016BT80ZA6F 512KX32 FLASH 3V PROM, 80ns, PBGA80, 10 X 12 MM, 1 MM PITCH, LBGA-80 STMicroelectronics S29CL016J0MFAI132 vs M58BW016BT80ZA6F
S29CL016J0JFAM130 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 Spansion S29CL016J0MFAI132 vs S29CL016J0JFAM130
AM29BDD160GT54DPBE Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, BGA-80 AMD S29CL016J0MFAI132 vs AM29BDD160GT54DPBE
M58BW16FB4ZA3 1MX32 FLASH 3.3V PROM, 45ns, PBGA80, 10 X 12 MM, 1 MM PITCH, LBGA-80 STMicroelectronics S29CL016J0MFAI132 vs M58BW16FB4ZA3
S29CL016J1MFFI020 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 Spansion S29CL016J0MFAI132 vs S29CL016J1MFFI020

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29CL016J0MFAI132 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29CL016J0MFAI132 by Spansion

Select Manufacturer
Which Manufacturer of S29CL016J0MFAI132 would you like to use for your alert(s)?
  • Please alert me when S29CL016J0MFAI132 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29CL016J0MFAI132 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29CL016J0MFAI132 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29CL016J0MFAI132 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29CL016J0MFAI132.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29CL016J0MFAI132 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: