Part Details for S29CL016J0JFFI100 by Spansion
Overview of S29CL016J0JFFI100 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29CL016J0JFFI100
S29CL016J0JFFI100 CAD Models
S29CL016J0JFFI100 Part Data Attributes
|
S29CL016J0JFFI100
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29CL016J0JFFI100
Spansion
Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 54 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK | |
Boot Block | TOP | |
JESD-30 Code | R-PBGA-B80 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29CL016J0JFFI100
This table gives cross-reference parts and alternative options found for S29CL016J0JFFI100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CL016J0JFFI100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29CL016J0PFFI020 | Spansion | Check for Price | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 | S29CL016J0JFFI100 vs S29CL016J0PFFI020 |
S29CL016J0MFAM00 | Spansion | Check for Price | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, FBGA-80 | S29CL016J0JFFI100 vs S29CL016J0MFAM00 |
S29CL016J0PFAM002 | Spansion | Check for Price | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 | S29CL016J0JFFI100 vs S29CL016J0PFAM002 |
S29CL032J0RFAI01 | Spansion | Check for Price | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, FBGA-80 | S29CL016J0JFFI100 vs S29CL032J0RFAI01 |
S29CL016J0JFFM123 | Spansion | Check for Price | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 | S29CL016J0JFFI100 vs S29CL016J0JFFM123 |
S29CL016J1JFFI120 | Spansion | Check for Price | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 | S29CL016J0JFFI100 vs S29CL016J1JFFI120 |
S29CL016J0MFAI000 | Spansion | Check for Price | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 | S29CL016J0JFFI100 vs S29CL016J0MFAI000 |