Datasheets
S29CD032J1JQFM030 by:

Flash, 1MX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80

Part Details for S29CD032J1JQFM030 by Spansion

Overview of S29CD032J1JQFM030 by Spansion

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for S29CD032J1JQFM030

S29CD032J1JQFM030 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S29CD032J1JQFM030 Part Data Attributes

S29CD032J1JQFM030 Spansion
Buy Now Datasheet
Compare Parts:
S29CD032J1JQFM030 Spansion Flash, 1MX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SPANSION INC
Part Package Code QFP
Package Description QFP, QFP80,.7X.9,32
Pin Count 80
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 54 ns
Additional Feature SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK
Boot Block BOTTOM
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-30 Code R-PQFP-G80
JESD-609 Code e3
Length 20 mm
Memory Density 33554432 bit
Memory IC Type FLASH
Memory Width 32
Moisture Sensitivity Level 3
Number of Functions 1
Number of Sectors/Size 16,62
Number of Terminals 80
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 1MX32
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code QFP80,.7X.9,32
Package Shape RECTANGULAR
Package Style FLATPACK
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 2.7 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 3.35 mm
Sector Size 2K,16K
Standby Current-Max 0.00006 A
Supply Current-Max 0.09 mA
Supply Voltage-Max (Vsup) 2.75 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 2.6 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Toggle Bit YES
Type NOR TYPE
Width 14 mm

Alternate Parts for S29CD032J1JQFM030

This table gives cross-reference parts and alternative options found for S29CD032J1JQFM030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CD032J1JQFM030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S29CD032J0MQFI030 Flash, 1MX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J1JQFM030 vs S29CD032J0MQFI030
S29CD032J1JQFI133 Flash, 1MX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J1JQFM030 vs S29CD032J1JQFI133
S29CD032J0JQAI123 Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J1JQFM030 vs S29CD032J0JQAI123
S29CD032J0PQAM033 Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J1JQFM030 vs S29CD032J0PQAM033
S29CD032J0JQAI100 Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J1JQFM030 vs S29CD032J0JQAI100
S29CD032J0MQAI120 Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J1JQFM030 vs S29CD032J0MQAI120
S29CD032J0PQAI023 Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J1JQFM030 vs S29CD032J0PQAI023
S29CD032J1JQAI013 Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J1JQFM030 vs S29CD032J1JQAI013
S29CD032J1JQFI030 Flash, 1MX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J1JQFM030 vs S29CD032J1JQFI030
S29CD032J0PQFI132 Flash, 1MX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J1JQFM030 vs S29CD032J0PQFI132
Part Number Description Manufacturer Compare
S29CL016J0JQFM122 Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J1JQFM030 vs S29CL016J0JQFM122
S29CD016J0MQFI123 Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J1JQFM030 vs S29CD016J0MQFI123
S29CD032J0PFFM002 Flash, 1MX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 Spansion S29CD032J1JQFM030 vs S29CD032J0PFFM002
S29CL032J0MFAI020 Flash, 1MX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 Spansion S29CD032J1JQFM030 vs S29CL032J0MFAI020
S29CL016J0JQAI112 Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J1JQFM030 vs S29CL016J0JQAI112
S29CL032J0JFFM03 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, LEAD FREE, FBGA-80 Spansion S29CD032J1JQFM030 vs S29CL032J0JFFM03
S29CL032J0JFFM032 Flash, 1MX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 Spansion S29CD032J1JQFM030 vs S29CL032J0JFFM032
S29CL016J0JQFM02 Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, QFP-80 Spansion S29CD032J1JQFM030 vs S29CL016J0JQFM02
S29CL032J1JFFM000 Flash, 1MX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 Spansion S29CD032J1JQFM030 vs S29CL032J1JFFM000
S29CD032J0PFFM01 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, LEAD FREE, FBGA-80 Spansion S29CD032J1JQFM030 vs S29CD032J0PFFM01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29CD032J1JQFM030 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29CD032J1JQFM030 by Spansion

Select Manufacturer
Which Manufacturer of S29CD032J1JQFM030 would you like to use for your alert(s)?
  • Please alert me when S29CD032J1JQFM030 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29CD032J1JQFM030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29CD032J1JQFM030 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29CD032J1JQFM030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29CD032J1JQFM030.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29CD032J1JQFM030 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: