Part Details for S29CD032J1JFAN013 by Spansion
Overview of S29CD032J1JFAN013 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29CD032J1JFAN013
S29CD032J1JFAN013 CAD Models
S29CD032J1JFAN013 Part Data Attributes
|
S29CD032J1JFAN013
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29CD032J1JFAN013
Spansion
Flash, 1MX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 54 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PBGA-B80 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29CD032J1JFAN013
This table gives cross-reference parts and alternative options found for S29CD032J1JFAN013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CD032J1JFAN013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29CD032J0PFAI010 | Flash, 1MX32, 54ns, PBGA80, BGA-80 | Cypress Semiconductor | S29CD032J1JFAN013 vs S29CD032J0PFAI010 |
S29CD032J0JFFN032 | Flash, 1MX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 | Spansion | S29CD032J1JFAN013 vs S29CD032J0JFFN032 |
S29CD032J1MFFI033 | Flash, 1MX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 | Cypress Semiconductor | S29CD032J1JFAN013 vs S29CD032J1MFFI033 |
S29CD032J0PFFM010 | Flash, 1MX32, 54ns, PBGA80, BGA-80 | Cypress Semiconductor | S29CD032J1JFAN013 vs S29CD032J0PFFM010 |
S29CD032J0MFFN013 | Flash, 1MX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 | Spansion | S29CD032J1JFAN013 vs S29CD032J0MFFN013 |
S29CD032J1MFAN033 | Flash, 1MX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 | Spansion | S29CD032J1JFAN013 vs S29CD032J1MFAN033 |
S29CD032J0PFAN013 | Flash, 1MX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 | Spansion | S29CD032J1JFAN013 vs S29CD032J0PFAN013 |
S29CD032J0JFFM030 | Flash, 1MX32, 54ns, PBGA80, BGA-80 | Cypress Semiconductor | S29CD032J1JFAN013 vs S29CD032J0JFFM030 |
S29CD032J0PFFM032 | Flash, 1MX32, 54ns, PBGA80, BGA-80 | Cypress Semiconductor | S29CD032J1JFAN013 vs S29CD032J0PFFM032 |
S29CD032J0PFAI013 | Flash, 1MX32, 54ns, PBGA80, BGA-80 | Cypress Semiconductor | S29CD032J1JFAN013 vs S29CD032J0PFAI013 |