Part Details for S29CD032J0RQAI000 by Spansion
Overview of S29CD032J0RQAI000 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29CD032J0RQAI000
S29CD032J0RQAI000 CAD Models
S29CD032J0RQAI000 Part Data Attributes
|
S29CD032J0RQAI000
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29CD032J0RQAI000
Spansion
Flash, 1MX32, 48ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP80,.7X.9,32 | |
Pin Count | 80 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 48 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,62 | |
Number of Terminals | 80 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 3.35 mm | |
Sector Size | 2K,16K | |
Standby Current-Max | 0.00006 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29CD032J0RQAI000
This table gives cross-reference parts and alternative options found for S29CD032J0RQAI000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CD032J0RQAI000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29CD032J0RQAI120 | Flash, 1MX32, 48ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CD032J0RQAI000 vs S29CD032J0RQAI120 |
S29CD032J0RQAN113 | Flash, 1MX32, 48ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CD032J0RQAI000 vs S29CD032J0RQAN113 |
S29CD032J0RQFM013 | Flash, 1MX32, 48ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CD032J0RQAI000 vs S29CD032J0RQFM013 |
S29CD032J0RQAI003 | Flash, 1MX32, 48ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CD032J0RQAI000 vs S29CD032J0RQAI003 |
S29CD032J0RQAN102 | Flash, 1MX32, 48ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CD032J0RQAI000 vs S29CD032J0RQAN102 |
S29CD032J0RQFI023 | Flash, 1MX32, 48ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CD032J0RQAI000 vs S29CD032J0RQFI023 |
S29CD032J0RQFI123 | Flash, 1MX32, 48ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CD032J0RQAI000 vs S29CD032J0RQFI123 |
S29CD032J0RQFI002 | Flash, 1MX32, 48ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CD032J0RQAI000 vs S29CD032J0RQFI002 |
S29CD032J0RQAI113 | Flash, 1MX32, 48ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CD032J0RQAI000 vs S29CD032J0RQAI113 |
S29CD032J0RQFN133 | Flash, 1MX32, 48ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CD032J0RQAI000 vs S29CD032J0RQFN133 |