Memory
S29CD032J0JQFI110
Description: Flash, 1MX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80

Overview of S29CD032J0JQFI110 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29CD032J0JQFI110 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29CD032J0JQFI110 by Spansion

S29CD032J0JQFI110
Spansion
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SPANSION INC
Part Package Code
QFP
Package Description
QFP,
Pin Count
80
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
54 ns
Additional Feature
SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK
Boot Block
BOTTOM
JESD-30 Code
R-PQFP-G80
JESD-609 Code
e3
Length
20 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
32
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
80
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX32
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
3.35 mm
Supply Voltage-Max (Vsup)
2.75 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
2.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. S29CD032J0JQFI110
    Spansion
    Flash, 1MX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80
    VS

Alternate Parts for S29CD032J0JQFI110

This table gives cross-reference parts and alternative options found for S29CD032J0JQFI110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CD032J0JQFI110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29CD032J0MQFI030 Flash, 1MX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J0JQFI110 vs S29CD032J0MQFI030
S29CD032J1JQFI133 Flash, 1MX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J0JQFI110 vs S29CD032J1JQFI133
S29CD032J0JQAI123 Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J0JQFI110 vs S29CD032J0JQAI123
S29CD032J0PQAM033 Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J0JQFI110 vs S29CD032J0PQAM033
S29CD032J0JQAI100 Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J0JQFI110 vs S29CD032J0JQAI100
S29CD032J0MQAI120 Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J0JQFI110 vs S29CD032J0MQAI120
S29CD032J0PQAI023 Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J0JQFI110 vs S29CD032J0PQAI023
S29CD032J1JQAI013 Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J0JQFI110 vs S29CD032J1JQAI013
S29CD032J1JQFI030 Flash, 1MX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J0JQFI110 vs S29CD032J1JQFI030
S29CD032J0PQFI132 Flash, 1MX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J0JQFI110 vs S29CD032J0PQFI132
Part Number Description Manufacturer Compare
S29CL032J0MQAN103 Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J0JQFI110 vs S29CL032J0MQAN103
S29CD032J1JQFN112 Flash, 1MX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J0JQFI110 vs S29CD032J1JQFN112
S29CL032J1MQAI023 Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J0JQFI110 vs S29CL032J1MQAI023
M58BW032DB55T3T 1MX32 FLASH 3.3V PROM, 55ns, PQFP80, PLASTIC, QFP-80 STMicroelectronics S29CD032J0JQFI110 vs M58BW032DB55T3T
S29CL032J0PQFI130 Flash, 1MX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J0JQFI110 vs S29CL032J0PQFI130
S29CL032J0MQAI110 Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J0JQFI110 vs S29CL032J0MQAI110
S29CL032J0JQAN132 Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J0JQFI110 vs S29CL032J0JQAN132
S29CD032J1JQAI103 Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J0JQFI110 vs S29CD032J1JQAI103
S29CL032J1JQAN100 Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J0JQFI110 vs S29CL032J1JQAN100
S29CD032J0RQAN123 Flash, 1MX32, 48ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J0JQFI110 vs S29CD032J0RQAN123

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29CD032J0JQFI110 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29CD032J0JQFI110 by Spansion

Select Manufacturer
Which Manufacturer of S29CD032J0JQFI110 would you like to use for your alert(s)?
  • Please alert me when S29CD032J0JQFI110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29CD032J0JQFI110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29CD032J0JQFI110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29CD032J0JQFI110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29CD032J0JQFI110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29CD032J0JQFI110 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: