Part Details for S29CD016J0MQAI013 by Cypress Semiconductor
Overview of S29CD016J0MQAI013 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29CD016J0MQAI013
S29CD016J0MQAI013 CAD Models
S29CD016J0MQAI013 Part Data Attributes
|
S29CD016J0MQAI013
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29CD016J0MQAI013
Cypress Semiconductor
Flash, 512KX32, 54ns, PQFP80, QFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 54 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,30 | |
Number of Terminals | 80 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 3.35 mm | |
Sector Size | 2K,16K | |
Standby Current-Max | 0.00006 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29CD016J0MQAI013
This table gives cross-reference parts and alternative options found for S29CD016J0MQAI013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CD016J0MQAI013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29CD016J0MQFM132 | Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | Cypress Semiconductor | S29CD016J0MQAI013 vs S29CD016J0MQFM132 |
S29CD016J1JQAI03 | Flash, 512KX32, 54ns, PQFP80, PLASTIC, QFP-80 | Cypress Semiconductor | S29CD016J0MQAI013 vs S29CD016J1JQAI03 |
S29CD016J1MQFM132 | Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | Cypress Semiconductor | S29CD016J0MQAI013 vs S29CD016J1MQFM132 |
S29CD016J0JQFM013 | Flash, 512KX32, 54ns, PQFP80, QFP-80 | Cypress Semiconductor | S29CD016J0MQAI013 vs S29CD016J0JQFM013 |
S29CD016J1JQAN013 | Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CD016J0MQAI013 vs S29CD016J1JQAN013 |
S29CD016J1JQFN030 | Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CD016J0MQAI013 vs S29CD016J1JQFN030 |
S29CD016J1JQAN033 | Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CD016J0MQAI013 vs S29CD016J1JQAN033 |
S29CD016J0PQAI113 | Flash, 512KX32, 54ns, PQFP80, QFP-80 | Cypress Semiconductor | S29CD016J0MQAI013 vs S29CD016J0PQAI113 |
S29CD016J0MQFM112 | Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | Cypress Semiconductor | S29CD016J0MQAI013 vs S29CD016J0MQFM112 |
S29CD016J0MQFI03 | Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, QFP-80 | Cypress Semiconductor | S29CD016J0MQAI013 vs S29CD016J0MQFI03 |