Part Details for S29CD016J0JQFI130 by Cypress Semiconductor
Overview of S29CD016J0JQFI130 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29CD016J0JQFI130
S29CD016J0JQFI130 CAD Models
S29CD016J0JQFI130 Part Data Attributes
|
S29CD016J0JQFI130
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29CD016J0JQFI130
Cypress Semiconductor
Flash, 512KX32, 54ns, PQFP80, QFP-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QFP, QFP80,.7X.9,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 54 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,30 | |
Number of Terminals | 80 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 3.35 mm | |
Sector Size | 2K,16K | |
Standby Current-Max | 0.00006 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29CD016J0JQFI130
This table gives cross-reference parts and alternative options found for S29CD016J0JQFI130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CD016J0JQFI130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29CD016J0MQAM030 | Flash, 512KX32, 54ns, PQFP80, QFP-80 | Cypress Semiconductor | S29CD016J0JQFI130 vs S29CD016J0MQAM030 |
S29CD016J0PQAM11 | Flash, 512KX32, 54ns, PQFP80, PLASTIC, QFP-80 | Cypress Semiconductor | S29CD016J0JQFI130 vs S29CD016J0PQAM11 |
S29CD016J0PQFM130 | Flash, 512KX32, 54ns, PQFP80, QFP-80 | Cypress Semiconductor | S29CD016J0JQFI130 vs S29CD016J0PQFM130 |
S29CD016J0MQAM012 | Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | Cypress Semiconductor | S29CD016J0JQFI130 vs S29CD016J0MQAM012 |
S29CD016J0JQFM012 | Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | Cypress Semiconductor | S29CD016J0JQFI130 vs S29CD016J0JQFM012 |
S29CD016J0PQAI133 | Flash, 512KX32, 54ns, PQFP80, QFP-80 | Cypress Semiconductor | S29CD016J0JQFI130 vs S29CD016J0PQAI133 |
S29CD016J0PQFN033 | Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CD016J0JQFI130 vs S29CD016J0PQFN033 |
S29CD016J0JQFN110 | Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CD016J0JQFI130 vs S29CD016J0JQFN110 |
S29CD016J0JQAN032 | Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CD016J0JQFI130 vs S29CD016J0JQAN032 |
S29CD016J0MQFM133 | Flash, 512KX32, 54ns, PQFP80, QFP-80 | Cypress Semiconductor | S29CD016J0JQFI130 vs S29CD016J0MQFM133 |