S29CD016J0JFFM000
Description: Flash, 512KX32, 54ns, PBGA80, BGA-80

Overview of S29CD016J0JFFM000 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29CD016J0JFFM000 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29CD016J0JFFM000 by Cypress Semiconductor

S29CD016J0JFFM000
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
LBGA, BGA80,8X10,40
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
54 ns
Additional Feature
SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B80
JESD-609 Code
e1
Length
13 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
32
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
16,30
Number of Terminals
80
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
512KX32
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA80,8X10,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.4 mm
Sector Size
2K,16K
Standby Current-Max
0.00006 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
2.75 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
2.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
11 mm
Want to compare parts?
  1. S29CD016J0JFFM000
    Cypress Semiconductor
    Flash, 512KX32, 54ns, PBGA80, BGA-80
    VS

Alternate Parts for S29CD016J0JFFM000

This table gives cross-reference parts and alternative options found for S29CD016J0JFFM000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CD016J0JFFM000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29CD016J0MFFI120 Flash, 512KX32, 54ns, PBGA80, BGA-80 Cypress Semiconductor S29CD016J0JFFM000 vs S29CD016J0MFFI120
S29CD016J1MFFI122 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 Cypress Semiconductor S29CD016J0JFFM000 vs S29CD016J1MFFI122
S29CD016J0PFFI10 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, LEAD FREE, FBGA-80 Cypress Semiconductor S29CD016J0JFFM000 vs S29CD016J0PFFI10
S29CD016J0PFFN122 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-80 Spansion S29CD016J0JFFM000 vs S29CD016J0PFFN122
S29CD016G0PFAN000 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 Spansion S29CD016J0JFFM000 vs S29CD016G0PFAN000
S29CD016J0MFAM000 Flash, 512KX32, 54ns, PBGA80, BGA-80 Cypress Semiconductor S29CD016J0JFFM000 vs S29CD016J0MFAM000
S29CD016J1JFAM00 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, FBGA-80 Cypress Semiconductor S29CD016J0JFFM000 vs S29CD016J1JFAM00
S29CD016J0PFFM020 Flash, 512KX32, 54ns, PBGA80, BGA-80 Cypress Semiconductor S29CD016J0JFFM000 vs S29CD016J0PFFM020
S29CD016J0JFFI00 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, LEAD FREE, FBGA-80 Cypress Semiconductor S29CD016J0JFFM000 vs S29CD016J0JFFI00
S29CD016G0PFFI002 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 Spansion S29CD016J0JFFM000 vs S29CD016G0PFFI002
Part Number Description Manufacturer Compare
S29CD016J0MFAM10 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, FBGA-80 Cypress Semiconductor S29CD016J0JFFM000 vs S29CD016J0MFAM10
S29CD016J0JFAM020 Flash, 512KX32, 54ns, PBGA80, BGA-80 Cypress Semiconductor S29CD016J0JFFM000 vs S29CD016J0JFAM020
S29CD016J1JFAI102 Flash, 512KX32, 54ns, PBGA80, BGA-80 Cypress Semiconductor S29CD016J0JFFM000 vs S29CD016J1JFAI102
S29CD016J0JFFM100 Flash, 512KX32, 54ns, PBGA80, BGA-80 Cypress Semiconductor S29CD016J0JFFM000 vs S29CD016J0JFFM100
S29CD016J1JFFM02 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, LEAD FREE, FBGA-80 Cypress Semiconductor S29CD016J0JFFM000 vs S29CD016J1JFFM02
S29CD016J0JFAM00 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, FBGA-80 Cypress Semiconductor S29CD016J0JFFM000 vs S29CD016J0JFAM00
S29CD016J0JFAM102 Flash, 512KX32, 54ns, PBGA80, BGA-80 Cypress Semiconductor S29CD016J0JFFM000 vs S29CD016J0JFAM102
S29CD016J1JFAM102 Flash, 512KX32, 54ns, PBGA80, BGA-80 Cypress Semiconductor S29CD016J0JFFM000 vs S29CD016J1JFAM102
S29CD016J1JFAM003 Flash, 512KX32, 54ns, PBGA80, BGA-80 Cypress Semiconductor S29CD016J0JFFM000 vs S29CD016J1JFAM003
S29CD016J0MFFM102 Flash, 512KX32, 54ns, PBGA80, BGA-80 Cypress Semiconductor S29CD016J0JFFM000 vs S29CD016J0MFFM102

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29CD016J0JFFM000 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29CD016J0JFFM000 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S29CD016J0JFFM000 would you like to use for your alert(s)?
  • Please alert me when S29CD016J0JFFM000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29CD016J0JFFM000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29CD016J0JFFM000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29CD016J0JFFM000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29CD016J0JFFM000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29CD016J0JFFM000 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: