Memory
S29CD016J0JFAN122
Spansion
Description: Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FBGA-80

Overview of S29CD016J0JFAN122 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29CD016J0JFAN122 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29CD016J0JFAN122 by Spansion

S29CD016J0JFAN122
Spansion
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
13 X 11 MM, 1 MM PITCH, FBGA-80
Pin Count
80
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
54 ns
Additional Feature
SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
JESD-30 Code
R-PBGA-B80
JESD-609 Code
e0
Length
13 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
32
Number of Functions
1
Number of Terminals
80
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
512KX32
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
2.75 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
2.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
11 mm
Want to compare parts?
  1. S29CD016J0JFAN122
    Spansion
    Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FBGA-80
    VS

Alternate Parts for S29CD016J0JFAN122

This table gives cross-reference parts and alternative options found for S29CD016J0JFAN122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CD016J0JFAN122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29CD016J0MFFN102 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-80 Spansion S29CD016J0JFAN122 vs S29CD016J0MFFN102
S29CD016J0PFAN003 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FBGA-80 Spansion S29CD016J0JFAN122 vs S29CD016J0PFAN003
S29CD016J0PFFN020 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-80 Spansion S29CD016J0JFAN122 vs S29CD016J0PFFN020
S29CD016J1MFFN123 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-80 Spansion S29CD016J0JFAN122 vs S29CD016J1MFFN123
S29CD016J1JFFN002 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-80 Spansion S29CD016J0JFAN122 vs S29CD016J1JFFN002
S29CD016G0PFAN003 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 Spansion S29CD016J0JFAN122 vs S29CD016G0PFAN003
S29CD016G0PFFI02 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-80 Spansion S29CD016J0JFAN122 vs S29CD016G0PFFI02
S29CD016J1JFFN023 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-80 Spansion S29CD016J0JFAN122 vs S29CD016J1JFFN023
S29CD016J0PFAN100 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FBGA-80 Spansion S29CD016J0JFAN122 vs S29CD016J0PFAN100
S29CD016J1MFFN020 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-80 Spansion S29CD016J0JFAN122 vs S29CD016J1MFFN020
Part Number Description Manufacturer Compare
S29CD016J0MFFN100 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-80 Spansion S29CD016J0JFAN122 vs S29CD016J0MFFN100
S29CD016G0PFFN03 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-80 Spansion S29CD016J0JFAN122 vs S29CD016G0PFFN03
S29CD016J0MFFN022 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-80 Spansion S29CD016J0JFAN122 vs S29CD016J0MFFN022
S29CD016G0PFAI000 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 Spansion S29CD016J0JFAN122 vs S29CD016G0PFAI000
S29CD016J0PFFN123 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-80 Spansion S29CD016J0JFAN122 vs S29CD016J0PFFN123
S29CD016J1MFAN123 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FBGA-80 Spansion S29CD016J0JFAN122 vs S29CD016J1MFAN123
S29CD016J0JFFN120 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-80 Spansion S29CD016J0JFAN122 vs S29CD016J0JFFN120
S29CD016J0PFAN020 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FBGA-80 Spansion S29CD016J0JFAN122 vs S29CD016J0PFAN020
S29CD016J0PFAN102 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FBGA-80 Spansion S29CD016J0JFAN122 vs S29CD016J0PFAN102
S29CD016J1MFFN023 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-80 Spansion S29CD016J0JFAN122 vs S29CD016J1MFFN023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29CD016J0JFAN122 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29CD016J0JFAN122 by Spansion

Select Manufacturer
Which Manufacturer of S29CD016J0JFAN122 would you like to use for your alert(s)?
  • Please alert me when S29CD016J0JFAN122 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29CD016J0JFAN122 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29CD016J0JFAN122 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29CD016J0JFAN122 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29CD016J0JFAN122.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29CD016J0JFAN122 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: