Datasheets
S29CD016G0JDGN017 by: Spansion

Flash, 512KX32, 67ns, 7.44 X 4.46 MM, DIE-76

Part Details for S29CD016G0JDGN017 by Spansion

Overview of S29CD016G0JDGN017 by Spansion

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for S29CD016G0JDGN017

S29CD016G0JDGN017 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S29CD016G0JDGN017 Part Data Attributes

S29CD016G0JDGN017 Spansion
Buy Now Datasheet
Compare Parts:
S29CD016G0JDGN017 Spansion Flash, 512KX32, 67ns, 7.44 X 4.46 MM, DIE-76
Part Life Cycle Code Obsolete
Ihs Manufacturer SPANSION INC
Part Package Code DIE
Package Description 7.44 X 4.46 MM, DIE-76
Pin Count 76
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 67 ns
Additional Feature SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK
Boot Block BOTTOM
JESD-30 Code R-XUUC-N76
Memory Density 16777216 bit
Memory IC Type FLASH
Memory Width 32
Number of Functions 1
Number of Terminals 76
Number of Words 524288 words
Number of Words Code 512000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 512KX32
Package Body Material UNSPECIFIED
Package Code DIE
Package Shape RECTANGULAR
Package Style UNCASED CHIP
Parallel/Serial PARALLEL
Programming Voltage 2.7 V
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 2.75 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 2.6 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form NO LEAD
Terminal Position UPPER
Type NOR TYPE

Alternate Parts for S29CD016G0JDGN017

This table gives cross-reference parts and alternative options found for S29CD016G0JDGN017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CD016G0JDGN017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S29CD016G0JDGI017 Flash, 512KX32, 67ns, 7.44 X 4.46 MM, DIE-76 Spansion S29CD016G0JDGN017 vs S29CD016G0JDGI017
S29CD016G0JDGH017 Flash, 512KX32, 67ns, 7.44 X 4.46 MM, DIE-76 Spansion S29CD016G0JDGN017 vs S29CD016G0JDGH017
S29CD016G0JDGN014 Flash, 512KX32, 67ns, 7.44 X 4.46 MM, DIE-76 Spansion S29CD016G0JDGN017 vs S29CD016G0JDGN014
S29CD016G0JDGH014 Flash, 512KX32, 67ns, 7.44 X 4.46 MM, DIE-76 Spansion S29CD016G0JDGN017 vs S29CD016G0JDGH014
Part Number Description Manufacturer Compare
S29CD016G0JDGH014 Flash, 512KX32, 67ns, 7.44 X 4.46 MM, DIE-76 Spansion S29CD016G0JDGN017 vs S29CD016G0JDGH014
S29CD016G0MDGH014 Flash, 512KX32, 64ns, 7.44 X 4.46 MM, DIE-76 Spansion S29CD016G0JDGN017 vs S29CD016G0MDGH014
S29CD016G0JDGI014 Flash, 512KX32, 67ns, 7.44 X 4.46 MM, DIE-76 Spansion S29CD016G0JDGN017 vs S29CD016G0JDGI014
S29CD016G0JDGI017 Flash, 512KX32, 67ns, 7.44 X 4.46 MM, DIE-76 Spansion S29CD016G0JDGN017 vs S29CD016G0JDGI017
S29CD016G0MDGH017 Flash, 512KX32, 64ns, 7.44 X 4.46 MM, DIE-76 Spansion S29CD016G0JDGN017 vs S29CD016G0MDGH017
S29CD016G0MDGN014 Flash, 512KX32, 64ns, 7.44 X 4.46 MM, DIE-76 Spansion S29CD016G0JDGN017 vs S29CD016G0MDGN014
S29CD016G0JDGH017 Flash, 512KX32, 67ns, 7.44 X 4.46 MM, DIE-76 Spansion S29CD016G0JDGN017 vs S29CD016G0JDGH017
S29CD016G0MDGI017 Flash, 512KX32, 64ns, 7.44 X 4.46 MM, DIE-76 Spansion S29CD016G0JDGN017 vs S29CD016G0MDGI017
S29CD016G0MDGN017 Flash, 512KX32, 64ns, 7.44 X 4.46 MM, DIE-76 Spansion S29CD016G0JDGN017 vs S29CD016G0MDGN017
S29CD016G0JDGN014 Flash, 512KX32, 67ns, 7.44 X 4.46 MM, DIE-76 Spansion S29CD016G0JDGN017 vs S29CD016G0JDGN014

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29CD016G0JDGN017 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29CD016G0JDGN017 by Spansion

Select Manufacturer
Which Manufacturer of S29CD016G0JDGN017 would you like to use for your alert(s)?
  • Please alert me when S29CD016G0JDGN017 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29CD016G0JDGN017 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29CD016G0JDGN017 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29CD016G0JDGN017 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29CD016G0JDGN017.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29CD016G0JDGN017 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: