Part Details for S29AS016J70BAI010 by Cypress Semiconductor
Overview of S29AS016J70BAI010 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for S29AS016J70BAI010
S29AS016J70BAI010 CAD Models
S29AS016J70BAI010 Part Data Attributes:
|
S29AS016J70BAI010
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29AS016J70BAI010
Cypress Semiconductor
Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM , FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 8.15 X 6.15 MM , FBGA-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 8.15 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6.15 mm |
Alternate Parts for S29AS016J70BAI010
This table gives cross-reference parts and alternative options found for S29AS016J70BAI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AS016J70BAI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39WF1602-70-4I-B3KE-MQ2 | FLASH 1.8V PROM | Microchip Technology Inc | S29AS016J70BAI010 vs SST39WF1602-70-4I-B3KE-MQ2 |
SST39WF1602-70-4C-B3KE | 1M X 16 FLASH 1.8V PROM, 70 ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | S29AS016J70BAI010 vs SST39WF1602-70-4C-B3KE |
S29AS016J70BAI013 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM , FBGA-48 | Cypress Semiconductor | S29AS016J70BAI010 vs S29AS016J70BAI013 |
S29AS016J70BFI030 | Flash, 1MX16, 70ns, PBGA48, FBGA-48 | Cypress Semiconductor | S29AS016J70BAI010 vs S29AS016J70BFI030 |
S29AS016J70BAI012 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM , FBGA-48 | Cypress Semiconductor | S29AS016J70BAI010 vs S29AS016J70BAI012 |
S29AS016J70BFI030 | Flash, 1MX16, 70ns, PBGA48, | Infineon Technologies AG | S29AS016J70BAI010 vs S29AS016J70BFI030 |
S29AS016J70BFI033 | Flash, 1MX16, 70ns, PBGA48, | Infineon Technologies AG | S29AS016J70BAI010 vs S29AS016J70BFI033 |
MT28F160A18FF-70TET | Flash, 1MX16, 70ns, PBGA48, FBGA-48 | Micron Technology Inc | S29AS016J70BAI010 vs MT28F160A18FF-70TET |
SST39WF1602-70-4I-B3KE-T | IC,EEPROM,NOR FLASH,1MX16,CMOS,BGA,48PIN,PLASTIC | Microchip Technology Inc | S29AS016J70BAI010 vs SST39WF1602-70-4I-B3KE-T |
S29AS016J70BFI032 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Infineon Technologies AG | S29AS016J70BAI010 vs S29AS016J70BFI032 |