Part Details for S29AS008J70TFI10 by Spansion
Overview of S29AS008J70TFI10 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for S29AS008J70TFI10
S29AS008J70TFI10 CAD Models
S29AS008J70TFI10 Part Data Attributes:
|
S29AS008J70TFI10
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29AS008J70TFI10
Spansion
Flash, 512KX16, 70ns, PDSO48, LEAD FREE, TSOP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | LEAD FREE, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for S29AS008J70TFI10
This table gives cross-reference parts and alternative options found for S29AS008J70TFI10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AS008J70TFI10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AS008J70TFI030 | Flash, 512KX16, 70ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 | Spansion | S29AS008J70TFI10 vs S29AS008J70TFI030 |
S29AS008J70TFI040 | Flash, 512KX16, 70ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 | Spansion | S29AS008J70TFI10 vs S29AS008J70TFI040 |
S29AS008J70TFI013 | Flash, 512KX16, 70ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 | Spansion | S29AS008J70TFI10 vs S29AS008J70TFI013 |
S29AS008J70TFI23 | Flash, 512KX16, 70ns, PDSO48, LEAD FREE, TSOP-48 | Spansion | S29AS008J70TFI10 vs S29AS008J70TFI23 |
S29AS008J70TFI020 | Flash, 512KX16, 70ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 | Spansion | S29AS008J70TFI10 vs S29AS008J70TFI020 |
S29AS008J70TFI20 | Flash, 512KX16, 70ns, PDSO48, LEAD FREE, TSOP-48 | Spansion | S29AS008J70TFI10 vs S29AS008J70TFI20 |
S29AS008J70TFI023 | Flash, 512KX16, 70ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 | Spansion | S29AS008J70TFI10 vs S29AS008J70TFI023 |
S29AS008J70TFI033 | Flash, 512KX16, 70ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 | Spansion | S29AS008J70TFI10 vs S29AS008J70TFI033 |
S29AS008J70TFI13 | Flash, 512KX16, 70ns, PDSO48, LEAD FREE, TSOP-48 | Spansion | S29AS008J70TFI10 vs S29AS008J70TFI13 |