Part Details for S29AS008J70BFI020 by Cypress Semiconductor
Overview of S29AS008J70BFI020 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for S29AS008J70BFI020
S29AS008J70BFI020 CAD Models
S29AS008J70BFI020 Part Data Attributes
|
S29AS008J70BFI020
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29AS008J70BFI020
Cypress Semiconductor
Flash, 512KX16, 70ns, PBGA48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Sectors/Size | 8,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE |
Alternate Parts for S29AS008J70BFI020
This table gives cross-reference parts and alternative options found for S29AS008J70BFI020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AS008J70BFI020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AS008J70BFI043 | Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FPBGA-48 | Spansion | S29AS008J70BFI020 vs S29AS008J70BFI043 |
S29AS008J70BFI020 | Flash, 512KX16, 70ns, PBGA48, | Infineon Technologies AG | S29AS008J70BFI020 vs S29AS008J70BFI020 |
S29AS008J70BFI023 | Flash, 512KX16, 70ns, PBGA48 | Spansion | S29AS008J70BFI020 vs S29AS008J70BFI023 |
S29AS008J70BFI040 | Flash, 512KX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | S29AS008J70BFI020 vs S29AS008J70BFI040 |
S29AS008J70BFI042 | Flash, 512KX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | S29AS008J70BFI020 vs S29AS008J70BFI042 |
S29AS008J70BFI022 | Flash, 512KX16, 70ns, PBGA48 | Spansion | S29AS008J70BFI020 vs S29AS008J70BFI022 |
S29AS008J70BFI040 | Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FPBGA-48 | Spansion | S29AS008J70BFI020 vs S29AS008J70BFI040 |
S29AS008J70BFI020 | Flash, 512KX16, 70ns, PBGA48 | Spansion | S29AS008J70BFI020 vs S29AS008J70BFI020 |
S29AS008J70BFI023 | Flash, 512KX16, 70ns, PBGA48 | Cypress Semiconductor | S29AS008J70BFI020 vs S29AS008J70BFI023 |