S29AL032D90TAI033
Description: Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48

Overview of S29AL032D90TAI033 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29AL032D90TAI033 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29AL032D90TAI033 by Cypress Semiconductor

S29AL032D90TAI033
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
MO-142DD, TSOP-48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. S29AL032D90TAI033
    Cypress Semiconductor
    Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48
    VS

Alternate Parts for S29AL032D90TAI033

This table gives cross-reference parts and alternative options found for S29AL032D90TAI033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL032D90TAI033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29AL032D90TFI030 Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion S29AL032D90TAI033 vs S29AL032D90TFI030
S29AL032D90TFI033 Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Cypress Semiconductor S29AL032D90TAI033 vs S29AL032D90TFI033
A29L320ATV-90UF Flash, 2MX16, 90ns, PDSO48, ROHS COMPLIANT, TSOP1-48 AMIC Technology S29AL032D90TAI033 vs A29L320ATV-90UF
W19B320STT9L Flash, 2MX16, 90ns, PDSO48, TSOP-48 Winbond Electronics Corp S29AL032D90TAI033 vs W19B320STT9L
S29AL032D90TAN033 Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion S29AL032D90TAI033 vs S29AL032D90TAN033
S29AL032D90TFI033 Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion S29AL032D90TAI033 vs S29AL032D90TFI033
S29AL032D90TFN030 Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Cypress Semiconductor S29AL032D90TAI033 vs S29AL032D90TFN030
AM29LV320DT90EF Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion S29AL032D90TAI033 vs AM29LV320DT90EF
AM29LV320DT90EIT AM29LV320DT90EIT Spansion S29AL032D90TAI033 vs AM29LV320DT90EIT
S29AL032D90TFI030 Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Cypress Semiconductor S29AL032D90TAI033 vs S29AL032D90TFI030
Part Number Description Manufacturer Compare
S29AL032D90BFI030 Flash, 2MX16, 90ns, PBGA48, 10 X 6 MM, LEAD FREE, FBGA-48 Spansion S29AL032D90TAI033 vs S29AL032D90BFI030
AT49BV3208T-90UI Flash, 2MX16, 90ns, PBGA48, MICRO, BGA-48 Atmel Corporation S29AL032D90TAI033 vs AT49BV3208T-90UI
A29L320ATG-90IF Flash, 2MX16, 90ns, PBGA48, 8 X 6 MM, ROHS COMPLIANT, TFBGA-48 AMIC Technology S29AL032D90TAI033 vs A29L320ATG-90IF
M29DW323DT90ZE6E Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 Numonyx Memory Solutions S29AL032D90TAI033 vs M29DW323DT90ZE6E
M29DW323DT90ZE1E Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 Numonyx Memory Solutions S29AL032D90TAI033 vs M29DW323DT90ZE1E
AM29DL324GT90FE Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48 Spansion S29AL032D90TAI033 vs AM29DL324GT90FE
MX29LA320MTXEI-90 Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, CSP-48 Macronix International Co Ltd S29AL032D90TAI033 vs MX29LA320MTXEI-90
W19B320STB9B Flash, 2MX16, 90ns, PBGA48, TFBGA-48 Winbond Electronics Corp S29AL032D90TAI033 vs W19B320STB9B
MX29LV320TXBI-90G Flash, 2MX16, 90ns, PBGA48, 8 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48 Macronix International Co Ltd S29AL032D90TAI033 vs MX29LV320TXBI-90G
AM29DL322GT90FIN Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48 Spansion S29AL032D90TAI033 vs AM29DL322GT90FIN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29AL032D90TAI033 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29AL032D90TAI033 by Cypress Semiconductor

  • Please alert me when S29AL032D90TAI033 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29AL032D90TAI033 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29AL032D90TAI033 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29AL032D90TAI033 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29AL032D90TAI033.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29AL032D90TAI033 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: