Memory
S29AL032D90BFN042
Description: Flash, 2MX16, 90ns, PBGA48, 10 X 6 MM, LEAD FREE, FBGA-48

Overview of S29AL032D90BFN042 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29AL032D90BFN042 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29AL032D90BFN042 by Spansion

S29AL032D90BFN042
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
10 X 6 MM, LEAD FREE, FBGA-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e1
Length
10 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
8,63
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1 mm
Sector Size
8K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
6 mm
Want to compare parts?
  1. S29AL032D90BFN042
    Spansion
    Flash, 2MX16, 90ns, PBGA48, 10 X 6 MM, LEAD FREE, FBGA-48
    VS

Alternate Parts for S29AL032D90BFN042

This table gives cross-reference parts and alternative options found for S29AL032D90BFN042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL032D90BFN042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX29LV320BXEC-90G Flash, 2MX16, 90ns, PBGA48, 8 X 9 MM, 1.30 MM HEIGTH, 0.80 MM PITCH, PLASTIC, MO-219, CSP-48 Macronix International Co Ltd S29AL032D90BFN042 vs MX29LV320BXEC-90G
S29AL032D90BFN040 Flash, 2MX16, 90ns, PBGA48, 10 X 6 MM, LEAD FREE, FBGA-48 Spansion S29AL032D90BFN042 vs S29AL032D90BFN040
MX29LA320MBXBC-90G Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-210, CSP-48 Macronix International Co Ltd S29AL032D90BFN042 vs MX29LA320MBXBC-90G
M29W320DB90ZE1T Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions S29AL032D90BFN042 vs M29W320DB90ZE1T
S29GL032N90BAI043 Flash, 2MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Cypress Semiconductor S29AL032D90BFN042 vs S29GL032N90BAI043
M29DW324DB90ZE1T Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions S29AL032D90BFN042 vs M29DW324DB90ZE1T
MX29LV320CBXBI-90 Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, CSP-48 Macronix International Co Ltd S29AL032D90BFN042 vs MX29LV320CBXBI-90
S29GL032N90BFI042 Flash, 2MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Cypress Semiconductor S29AL032D90BFN042 vs S29GL032N90BFI042
S29GL032N90BAI042 Flash, 2MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Cypress Semiconductor S29AL032D90BFN042 vs S29GL032N90BAI042
AM29DL324GB90WMFN Flash, 2MX16, 90ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48 Spansion S29AL032D90BFN042 vs AM29DL324GB90WMFN
Part Number Description Manufacturer Compare
S29AL032D90BFN043 Flash, 2MX16, 90ns, PBGA48, 10 X 6 MM, LEAD FREE, FBGA-48 Spansion S29AL032D90BFN042 vs S29AL032D90BFN043
MX29LV320MBXEI-90G Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MO-219, CSP-48 Macronix International Co Ltd S29AL032D90BFN042 vs MX29LV320MBXEI-90G
S29GL032N90BFA042 Flash, 2MX16, 90ns, PBGA48, Infineon Technologies AG S29AL032D90BFN042 vs S29GL032N90BFA042
M29DW323DB90ZE1E Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 Numonyx Memory Solutions S29AL032D90BFN042 vs M29DW323DB90ZE1E
M29DW324DB90ZE6 Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions S29AL032D90BFN042 vs M29DW324DB90ZE6
S29GL032N90BAI040 Flash, 2MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Cypress Semiconductor S29AL032D90BFN042 vs S29GL032N90BAI040
MX29LV320CBXEI-90 Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, CSP-48 Macronix International Co Ltd S29AL032D90BFN042 vs MX29LV320CBXEI-90
W19B323MBB9G Flash, 2MX16, 90ns, PBGA48, TFBGA-48 Winbond Electronics Corp S29AL032D90BFN042 vs W19B323MBB9G
MX29LV320MBXEC-90G Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MO-219, CSP-48 Macronix International Co Ltd S29AL032D90BFN042 vs MX29LV320MBXEC-90G
MX29LV320ABXEC-90 Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48 Macronix International Co Ltd S29AL032D90BFN042 vs MX29LV320ABXEC-90

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29AL032D90BFN042 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29AL032D90BFN042 by Spansion

  • Please alert me when S29AL032D90BFN042 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S29AL032D90BFN042 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29AL032D90BFN042 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S29AL032D90BFN042 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29AL032D90BFN042.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29AL032D90BFN042 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: