Memory
S29AL032D90BAN032
Description: Flash, 2MX16, 90ns, PBGA48, 10 X 6 MM, FBGA-48

Overview of S29AL032D90BAN032 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S29AL032D90BAN032 by Spansion

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   600
RFQ

CAD Models for S29AL032D90BAN032 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29AL032D90BAN032 by Spansion

S29AL032D90BAN032
Spansion
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
10 X 6 MM, FBGA-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Length
10 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
8,63
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1 mm
Sector Size
8K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
6 mm
Want to compare parts?
  1. S29AL032D90BAN032
    Spansion
    Flash, 2MX16, 90ns, PBGA48, 10 X 6 MM, FBGA-48
    VS

Alternate Parts for S29AL032D90BAN032

This table gives cross-reference parts and alternative options found for S29AL032D90BAN032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL032D90BAN032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29AL032D90BFN030 Flash, 2MX16, 90ns, PBGA48, 10 X 6 MM, LEAD FREE, FBGA-48 Spansion S29AL032D90BAN032 vs S29AL032D90BFN030
S29AL032D90BAI030 Flash, 2MX16, 90ns, PBGA48, 10 X 6 MM, FBGA-48 Cypress Semiconductor S29AL032D90BAN032 vs S29AL032D90BAI030
S29AL032D90BFI030 Flash, 2MX16, 90ns, PBGA48, 10 X 6 MM, LEAD FREE, FBGA-48 Spansion S29AL032D90BAN032 vs S29AL032D90BFI030
S29AL032D90BFN033 Flash, 2MX16, 90ns, PBGA48, 10 X 6 MM, LEAD FREE, FBGA-48 Spansion S29AL032D90BAN032 vs S29AL032D90BFN033
S29AL032D90BFN033 Flash, 2MX16, 90ns, PBGA48, 10 X 6 MM, LEAD FREE, FBGA-48 Cypress Semiconductor S29AL032D90BAN032 vs S29AL032D90BFN033
S29AL032D90BFI033 Flash, 2MX16, 90ns, PBGA48, 10 X 6 MM, LEAD FREE, FBGA-48 Cypress Semiconductor S29AL032D90BAN032 vs S29AL032D90BFI033
S29AL032D90BAI033 Flash, 2MX16, 90ns, PBGA48, 10 X 6 MM, FBGA-48 Cypress Semiconductor S29AL032D90BAN032 vs S29AL032D90BAI033
S29AL032D90BAI033 Flash, 2MX16, 90ns, PBGA48, 10 X 6 MM, FBGA-48 Spansion S29AL032D90BAN032 vs S29AL032D90BAI033
S29AL032D90BFN032 Flash, 2MX16, 90ns, PBGA48, 10 X 6 MM, LEAD FREE, FBGA-48 Cypress Semiconductor S29AL032D90BAN032 vs S29AL032D90BFN032
S29AL032D90BFN032 Flash, 2MX16, 90ns, PBGA48, 10 X 6 MM, LEAD FREE, FBGA-48 Spansion S29AL032D90BAN032 vs S29AL032D90BFN032
Part Number Description Manufacturer Compare
AT49BV3208T-90UI Flash, 2MX16, 90ns, PBGA48, MICRO, BGA-48 Atmel Corporation S29AL032D90BAN032 vs AT49BV3208T-90UI
S29AL032D90BFI030 Flash, 2MX16, 90ns, PBGA48, 10 X 6 MM, LEAD FREE, FBGA-48 Spansion S29AL032D90BAN032 vs S29AL032D90BFI030
S29JL032H90TFI213 Flash, 2MX16, 90ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion S29AL032D90BAN032 vs S29JL032H90TFI213
K8D3216UTC-DI090 Flash, 2MX16, 90ns, PBGA48, 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Samsung Semiconductor S29AL032D90BAN032 vs K8D3216UTC-DI090
S29AL032D90BFN033 Flash, 2MX16, 90ns, PBGA48, 10 X 6 MM, LEAD FREE, FBGA-48 Cypress Semiconductor S29AL032D90BAN032 vs S29AL032D90BFN033
S29GL032N90BFA033 Flash, 2MX16, 90ns, PBGA48, BGA-48 Cypress Semiconductor S29AL032D90BAN032 vs S29GL032N90BFA033
M29W320DT90ZE1 Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions S29AL032D90BAN032 vs M29W320DT90ZE1
AM29DL320GT90WMI Flash, 2MX16, 90ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48 Spansion S29AL032D90BAN032 vs AM29DL320GT90WMI
AM29DL320GT90WMF Flash, 2MX16, 90ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion S29AL032D90BAN032 vs AM29DL320GT90WMF
M29W320ET90ZA1F Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 Numonyx Memory Solutions S29AL032D90BAN032 vs M29W320ET90ZA1F

Related Parts for S29AL032D90BAN032

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29AL032D90BAN032 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29AL032D90BAN032 by Spansion

Select Manufacturer
Which Manufacturer of S29AL032D90BAN032 would you like to use for your alert(s)?
  • Please alert me when S29AL032D90BAN032 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29AL032D90BAN032 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29AL032D90BAN032 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29AL032D90BAN032 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29AL032D90BAN032.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29AL032D90BAN032 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: