Part Details for S29AL032D90BAN002 by Spansion
Overview of S29AL032D90BAN002 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29AL032D90BAN002
S29AL032D90BAN002 CAD Models
S29AL032D90BAN002 Part Data Attributes
|
S29AL032D90BAN002
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29AL032D90BAN002
Spansion
Flash, 4MX8, 90ns, PBGA48, 10 X 6 MM, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 10 X 6 MM, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for S29AL032D90BAN002
This table gives cross-reference parts and alternative options found for S29AL032D90BAN002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL032D90BAN002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL032D90BAI002 | Flash, 4MX8, 90ns, PBGA48, 10 X 6 MM, FBGA-48 | Spansion | S29AL032D90BAN002 vs S29AL032D90BAI002 |
S29AL032D90BFI000 | Flash, 4MX8, 90ns, PBGA48, 10 X 6 MM, LEAD FREE, FBGA-48 | Spansion | S29AL032D90BAN002 vs S29AL032D90BFI000 |
S29AL032D90BFN003 | Flash, 4MX8, 90ns, PBGA48, 10 X 6 MM, LEAD FREE, FBGA-48 | Cypress Semiconductor | S29AL032D90BAN002 vs S29AL032D90BFN003 |
S29AL032D90BFN003 | Flash, 4MX8, 90ns, PBGA48, 10 X 6 MM, LEAD FREE, FBGA-48 | Spansion | S29AL032D90BAN002 vs S29AL032D90BFN003 |
S29AL032D90BAN003 | Flash, 4MX8, 90ns, PBGA48, 10 X 6 MM, FBGA-48 | Spansion | S29AL032D90BAN002 vs S29AL032D90BAN003 |
S29AL032D90BAI003 | Flash, 4MX8, 90ns, PBGA48, 10 X 6 MM, FBGA-48 | Spansion | S29AL032D90BAN002 vs S29AL032D90BAI003 |
S29AL032D90BFN002 | Flash, 4MX8, 90ns, PBGA48, 10 X 6 MM, LEAD FREE, FBGA-48 | Spansion | S29AL032D90BAN002 vs S29AL032D90BFN002 |
S29AL032D90BFN000 | Flash, 4MX8, 90ns, PBGA48, 10 X 6 MM, LEAD FREE, FBGA-48 | Spansion | S29AL032D90BAN002 vs S29AL032D90BFN000 |
S29AL032D90BAI003 | Flash, 4MX8, 90ns, PBGA48, 10 X 6 MM, FBGA-48 | Cypress Semiconductor | S29AL032D90BAN002 vs S29AL032D90BAI003 |
S29AL032D90BFI003 | Flash, 4MX8, 90ns, PBGA48, 10 X 6 MM, LEAD FREE, FBGA-48 | Cypress Semiconductor | S29AL032D90BAN002 vs S29AL032D90BFI003 |