Part Details for S29AL032D70BAI040 by Spansion
Overview of S29AL032D70BAI040 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29AL032D70BAI040
S29AL032D70BAI040 CAD Models
S29AL032D70BAI040 Part Data Attributes
|
S29AL032D70BAI040
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29AL032D70BAI040
Spansion
Flash, 2MX16, 70ns, PBGA48, 10 X 6 MM, FBGA-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 10 X 6 MM, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for S29AL032D70BAI040
This table gives cross-reference parts and alternative options found for S29AL032D70BAI040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL032D70BAI040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL032D70BAI042 | Flash, 2MX16, 70ns, PBGA48, 10 X 6 MM, FBGA-48 | Spansion | S29AL032D70BAI040 vs S29AL032D70BAI042 |
EN29LV320BB-70BI | Flash, 2MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Eon Silicon Solution Inc | S29AL032D70BAI040 vs EN29LV320BB-70BI |
A29L320AUG-70UF | Flash, 2MX16, 70ns, PBGA48, 8 X 6 MM, ROHS COMPLIANT, TFBGA-48 | AMIC Technology | S29AL032D70BAI040 vs A29L320AUG-70UF |
S29AL032D70BAI043 | Flash, 2MX16, 70ns, PBGA48, 10 X 6 MM, FBGA-48 | Spansion | S29AL032D70BAI040 vs S29AL032D70BAI043 |
S29AL032D70BFI042 | Flash, 2MX16, 70ns, PBGA48, 10 X 6 MM, LEAD FREE, FBGA-48 | Spansion | S29AL032D70BAI040 vs S29AL032D70BFI042 |
W19B320BBB-M | Flash, 2MX16, 70ns, PBGA48, 6X 8 MM, TFBGA-48 | Winbond Electronics Corp | S29AL032D70BAI040 vs W19B320BBB-M |
S29AL032D70BFI043 | Flash, 2MX16, 70ns, PBGA48, 10 X 6 MM, LEAD FREE, FBGA-48 | Spansion | S29AL032D70BAI040 vs S29AL032D70BFI043 |