Part Details for S29AL016M10TFI012 by Spansion
Overview of S29AL016M10TFI012 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29AL016M10TFI012
S29AL016M10TFI012 CAD Models
S29AL016M10TFI012 Part Data Attributes
|
S29AL016M10TFI012
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29AL016M10TFI012
Spansion
Flash, 1MX16, 100ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | LEAD FREE, MO-142DD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for S29AL016M10TFI012
This table gives cross-reference parts and alternative options found for S29AL016M10TFI012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL016M10TFI012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL016A10TAI013 | Flash, 1MX16, 100ns, PDSO48, MO-142EC, TSOP-48 | Spansion | S29AL016M10TFI012 vs S29GL016A10TAI013 |
S29AL016M100TAI013 | Flash, 1MX16, 100ns, PDSO48, MO-142BDD, TSOP-48 | Spansion | S29AL016M10TFI012 vs S29AL016M100TAI013 |
S29AL016M10TFI010 | Flash, 1MX16, 100ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 | Spansion | S29AL016M10TFI012 vs S29AL016M10TFI010 |
S29AL016M10TAF012 | Flash, 1MX16, 100ns, PDSO48, MO-142DD, TSOP-48 | Spansion | S29AL016M10TFI012 vs S29AL016M10TAF012 |
TC58FVT160AFT-10 | IC 1M X 16 FLASH 3V PROM, 100 ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48, Programmable ROM | Toshiba America Electronic Components | S29AL016M10TFI012 vs TC58FVT160AFT-10 |
S29AL016M10TAF010 | Flash, 1MX16, 100ns, PDSO48, MO-142DD, TSOP-48 | Spansion | S29AL016M10TFI012 vs S29AL016M10TAF010 |
S29GL016A10TAI010 | Flash, 1MX16, 100ns, PDSO48, MO-142EC, TSOP-48 | Spansion | S29AL016M10TFI012 vs S29GL016A10TAI010 |
S29AL016M100TFI013 | Flash, 1MX16, 100ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 | Spansion | S29AL016M10TFI012 vs S29AL016M100TFI013 |
M28W160ECT100N6T | Flash, 1MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | S29AL016M10TFI012 vs M28W160ECT100N6T |
M28W160ECT100N6S | Flash, 1MX16, 100ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | S29AL016M10TFI012 vs M28W160ECT100N6S |