Memory
S29AL016M100FAI013
Description: Flash, 1MX16, 100ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64

Overview of S29AL016M100FAI013 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29AL016M100FAI013 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29AL016M100FAI013 by Spansion

S29AL016M100FAI013
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
13 X 11 MM, FORTIFIED, BGA-64
Pin Count
64
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B64
JESD-609 Code
e0
Length
13 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1,2,1,31
Number of Terminals
64
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA64,8X8,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.4 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
11 mm
Want to compare parts?
  1. S29AL016M100FAI013
    Spansion
    Flash, 1MX16, 100ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64
    VS

Alternate Parts for S29AL016M100FAI013

This table gives cross-reference parts and alternative options found for S29AL016M100FAI013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL016M100FAI013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL016A10FFI012 Flash, 1MX16, 100ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Spansion S29AL016M100FAI013 vs S29GL016A10FFI012
AM29LV160MT100PCI Flash, 1MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Spansion S29AL016M100FAI013 vs AM29LV160MT100PCI
S29AL016M10FFI012 Flash, 1MX16, 100ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Spansion S29AL016M100FAI013 vs S29AL016M10FFI012
S29AL016M10FAF010 Flash, 1MX16, 100ns, PBGA64, 13 X 11 MM, FBGA-64 Spansion S29AL016M100FAI013 vs S29AL016M10FAF010
S29AL016M100FFI013 Flash, 1MX16, 100ns, PBGA64, 13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64 Spansion S29AL016M100FAI013 vs S29AL016M100FFI013
S29GL016A10FAI012 Flash, 1MX16, 100ns, PBGA64, 13 X 11 MM, FBGA-64 Spansion S29AL016M100FAI013 vs S29GL016A10FAI012
S29AL016M10FAF013 Flash, 1MX16, 100ns, PBGA64, 13 X 11 MM, FBGA-64 Spansion S29AL016M100FAI013 vs S29AL016M10FAF013
S29AL016M10FAI010 Flash, 1MX16, 100ns, PBGA64, 13 X 11 MM, FBGA-64 Spansion S29AL016M100FAI013 vs S29AL016M10FAI010
S29AL016M100FFI012 Flash, 1MX16, 100ns, PBGA64, 13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64 Spansion S29AL016M100FAI013 vs S29AL016M100FFI012
S29AL016M10FFI013 Flash, 1MX16, 100ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Spansion S29AL016M100FAI013 vs S29AL016M10FFI013
Part Number Description Manufacturer Compare
S29AL016M10FAF010 Flash, 1MX16, 100ns, PBGA64, 13 X 11 MM, FBGA-64 Spansion S29AL016M100FAI013 vs S29AL016M10FAF010
S29AL016M100FAI010 Flash, 1MX16, 100ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64 Spansion S29AL016M100FAI013 vs S29AL016M100FAI010
AM29LV160MT100PCF Flash, 1MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Spansion S29AL016M100FAI013 vs AM29LV160MT100PCF
S29AL016M100FFI013 Flash, 1MX16, 100ns, PBGA64, 13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64 Spansion S29AL016M100FAI013 vs S29AL016M100FFI013
S29AL016M100FFI012 Flash, 1MX16, 100ns, PBGA64, 13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64 Spansion S29AL016M100FAI013 vs S29AL016M100FFI012
S29AL016M10FAF013 Flash, 1MX16, 100ns, PBGA64, 13 X 11 MM, FBGA-64 Spansion S29AL016M100FAI013 vs S29AL016M10FAF013
S29GL016A10FAI012 Flash, 1MX16, 100ns, PBGA64, 13 X 11 MM, FBGA-64 Spansion S29AL016M100FAI013 vs S29GL016A10FAI012
S29GL016A10FFI012 Flash, 1MX16, 100ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Spansion S29AL016M100FAI013 vs S29GL016A10FFI012
AM29LV160MT100PCI Flash, 1MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Spansion S29AL016M100FAI013 vs AM29LV160MT100PCI
S29AL016M10FFI013 Flash, 1MX16, 100ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Spansion S29AL016M100FAI013 vs S29AL016M10FFI013

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29AL016M100FAI013 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29AL016M100FAI013 by Spansion

Select Manufacturer
Which Manufacturer of S29AL016M100FAI013 would you like to use for your alert(s)?
  • Please alert me when S29AL016M100FAI013 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29AL016M100FAI013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29AL016M100FAI013 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29AL016M100FAI013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29AL016M100FAI013.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29AL016M100FAI013 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: