Part Details for S29AL016D90WEI029 by Spansion
Overview of S29AL016D90WEI029 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29AL016D90WEI029
S29AL016D90WEI029 CAD Models
S29AL016D90WEI029 Part Data Attributes
|
S29AL016D90WEI029
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29AL016D90WEI029
Spansion
Flash, 1MX16, 90ns, WAFER-45
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | WAFER | |
Package Description | WAFER-45 | |
Pin Count | 45 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-XUUC-N45 | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 45 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | NOR TYPE |
Alternate Parts for S29AL016D90WEI029
This table gives cross-reference parts and alternative options found for S29AL016D90WEI029. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL016D90WEI029, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL016D90WHI029 | Flash, 1MX16, 90ns, WAFER-45 | Spansion | S29AL016D90WEI029 vs S29AL016D90WHI029 |
S29AL016D90DGV027 | Flash, 1MX16, 90ns, DIE-45 | Spansion | S29AL016D90WEI029 vs S29AL016D90DGV027 |
S29AL016D90WGV029 | Flash, 1MX16, 90ns, WAFER-45 | Spansion | S29AL016D90WEI029 vs S29AL016D90WGV029 |
S29AL016D90DHV024 | Flash, 1MX16, 90ns, DIE-45 | Spansion | S29AL016D90WEI029 vs S29AL016D90DHV024 |
S29AL016D90DGI024 | Flash, 1MX16, 90ns, DIE-45 | Spansion | S29AL016D90WEI029 vs S29AL016D90DGI024 |
S29AL016D90WGI029 | Flash, 1MX16, 90ns, WAFER-45 | Spansion | S29AL016D90WEI029 vs S29AL016D90WGI029 |
S29AL016D90DHV027 | Flash, 1MX16, 90ns, DIE-45 | Spansion | S29AL016D90WEI029 vs S29AL016D90DHV027 |
S29AL016D90WEV029 | Flash, 1MX16, 90ns, WAFER-45 | Spansion | S29AL016D90WEI029 vs S29AL016D90WEV029 |
S29AL016D90WHV029 | Flash, 1MX16, 90ns, WAFER-45 | Spansion | S29AL016D90WEI029 vs S29AL016D90WHV029 |
S29AL016D90DHI027 | Flash, 1MX16, 90ns, DIE-45 | Spansion | S29AL016D90WEI029 vs S29AL016D90DHI027 |