Memory
S29AL016D90TAI13
Spansion
Description: Flash, 1MX16, 90ns, PDSO48, MO-142DD, TSOP-48

Overview of S29AL016D90TAI13 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29AL016D90TAI13 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29AL016D90TAI13 by Spansion

S29AL016D90TAI13
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
MO-142DD, TSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.000005 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
12 mm
Want to compare parts?
  1. S29AL016D90TAI13
    Spansion
    Flash, 1MX16, 90ns, PDSO48, MO-142DD, TSOP-48
    VS

Alternate Parts for S29AL016D90TAI13

This table gives cross-reference parts and alternative options found for S29AL016D90TAI13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL016D90TAI13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29AL016D90TAN010 Flash, 1MX16, 70ns, PDSO48, MO-142DDD, TSOP-48 Spansion S29AL016D90TAI13 vs S29AL016D90TAN010
S29AL016D90TAI010 Flash, 1MX16, 70ns, PDSO48, MO-142DDD, TSOP-48 Spansion S29AL016D90TAI13 vs S29AL016D90TAI010
S29AL016D90TFI013 Flash, 1MX16, 90ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 Cypress Semiconductor S29AL016D90TAI13 vs S29AL016D90TFI013
S29AL016D90TAI012 Flash, 1MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion S29AL016D90TAI13 vs S29AL016D90TAI012
S29AL016D90TFN10 Flash, 1MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion S29AL016D90TAI13 vs S29AL016D90TFN10
S29AL016D90TFI013 Flash, 1MX16, 90ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 Spansion S29AL016D90TAI13 vs S29AL016D90TFI013
S29AL016D90TFN13 Flash, 1MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion S29AL016D90TAI13 vs S29AL016D90TFN13
S29AL016D90TFI010 Flash, 1MX16, 90ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 Cypress Semiconductor S29AL016D90TAI13 vs S29AL016D90TFI010
S29AL016D90TFN013 Flash, 1MX16, 90ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 Spansion S29AL016D90TAI13 vs S29AL016D90TFN013
S29AL016D90TFI10 Flash, 1MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion S29AL016D90TAI13 vs S29AL016D90TFI10
Part Number Description Manufacturer Compare
EN29LV160T-90T Flash, 1MX16, 90ns, PDSO48, TSOP1-48 Elite Semiconductor Memory Technology Inc S29AL016D90TAI13 vs EN29LV160T-90T
MBM29LV160TE90TR-E1 Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion S29AL016D90TAI13 vs MBM29LV160TE90TR-E1
AM29DL163CT90EFN Flash, 1MX16, 90ns, PDSO48, TSOP-48 Spansion S29AL016D90TAI13 vs AM29DL163CT90EFN
AM29LV160BT-90FE Flash, 1MX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion S29AL016D90TAI13 vs AM29LV160BT-90FE
AM29LV160BT90EK Flash, 1MX16, 90ns, PDSO48, TSOP-48 Spansion S29AL016D90TAI13 vs AM29LV160BT90EK
MBM29DL161TD-90PFTR Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP-48 Spansion S29AL016D90TAI13 vs MBM29DL161TD-90PFTR
AM29LV160DT90FD Flash, 1MX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion S29AL016D90TAI13 vs AM29LV160DT90FD
MBM29LV160T-90PFTR-E1 Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion S29AL016D90TAI13 vs MBM29LV160T-90PFTR-E1
AM29LV160MT-90FD Flash, 1MX16, 90ns, PDSO48, REVERSE, TSOP-48 Spansion S29AL016D90TAI13 vs AM29LV160MT-90FD
MX29L1611TC-90 Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd S29AL016D90TAI13 vs MX29L1611TC-90

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29AL016D90TAI13 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29AL016D90TAI13 by Spansion

Select Manufacturer
Which Manufacturer of S29AL016D90TAI13 would you like to use for your alert(s)?
  • Please alert me when S29AL016D90TAI13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29AL016D90TAI13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29AL016D90TAI13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29AL016D90TAI13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29AL016D90TAI13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29AL016D90TAI13 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: