Part Details for S29AL008J55TFIR13 by Cypress Semiconductor
Overview of S29AL008J55TFIR13 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for S29AL008J55TFIR13
S29AL008J55TFIR13 CAD Models
S29AL008J55TFIR13 Part Data Attributes
|
S29AL008J55TFIR13
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29AL008J55TFIR13
Cypress Semiconductor
Flash, 512KX16, 55ns, PDSO48, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | TSOP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,4K,16K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.012 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for S29AL008J55TFIR13
This table gives cross-reference parts and alternative options found for S29AL008J55TFIR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL008J55TFIR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W800DXT55N6 | 512KX16 FLASH 3V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | S29AL008J55TFIR13 vs M29W800DXT55N6 |
M29W800FT5AN6E | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | S29AL008J55TFIR13 vs M29W800FT5AN6E |
HY29LV800TT-55I | Flash, 512KX16, 55ns, PDSO48, TSOP-48 | SK Hynix Inc | S29AL008J55TFIR13 vs HY29LV800TT-55I |
S29AL008J55TFIR10 | Flash, 512KX16, 55ns, PDSO48, TSOP-48 | Cypress Semiconductor | S29AL008J55TFIR13 vs S29AL008J55TFIR10 |
M29W800FT5AN3T | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | S29AL008J55TFIR13 vs M29W800FT5AN3T |
MX26LV800TTC-55G | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, MO-142, TSOP1-48 | Macronix International Co Ltd | S29AL008J55TFIR13 vs MX26LV800TTC-55G |
S29AL008J55TFIR10 | Flash, 512KX16, 55ns, PDSO48, TSOP-48 | Infineon Technologies AG | S29AL008J55TFIR13 vs S29AL008J55TFIR10 |
S29AL008J55TFNR10 | Flash, 512KX16, 55ns, PDSO48, TSOP-48 | Infineon Technologies AG | S29AL008J55TFIR13 vs S29AL008J55TFNR10 |
M29W800DXT55N1T | 512KX16 FLASH 3V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | S29AL008J55TFIR13 vs M29W800DXT55N1T |
S29AL008J55TFNR13 | Flash, 512KX16, 55ns, PDSO48, TSOP-48 | Cypress Semiconductor | S29AL008J55TFIR13 vs S29AL008J55TFNR13 |