Memory
S29AL008D90WGV029
Spansion
Description: Flash, 512KX16, 90ns, WAFER-44

Overview of S29AL008D90WGV029 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for S29AL008D90WGV029 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29AL008D90WGV029 by Spansion

S29AL008D90WGV029
Spansion
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
WAFER
Package Description
WAFER-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
Boot Block
BOTTOM
JESD-30 Code
R-XUUC-N44
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Position
UPPER
Type
NOR TYPE
Want to compare parts?
  1. S29AL008D90WGV029
    Spansion
    Flash, 512KX16, 90ns, WAFER-44
    VS

Alternate Parts for S29AL008D90WGV029

This table gives cross-reference parts and alternative options found for S29AL008D90WGV029. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL008D90WGV029, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV800BT-90DPI2 Flash, 512KX16, 90ns, DIE-44 AMD S29AL008D90WGV029 vs AM29LV800BT-90DPI2
AM29LV800BB-90DTC2 Flash, 512KX16, 90ns, SURF TAPE PACKAGE-44 Spansion S29AL008D90WGV029 vs AM29LV800BB-90DTC2
AM29LV800BB-90DGI2 Flash, 512KX16, 90ns, DIE-44 AMD S29AL008D90WGV029 vs AM29LV800BB-90DGI2
AM29LV800BB-90DTD2 Flash, 512KX16, 90ns, SURF TAPE PACKAGE-44 Spansion S29AL008D90WGV029 vs AM29LV800BB-90DTD2
AM29LV800BT-90DTC2 Flash, 512KX16, 90ns, SURF TAPE PACKAGE-44 AMD S29AL008D90WGV029 vs AM29LV800BT-90DTC2
AM29LV800BB-90DTI2 Flash, 512KX16, 90ns, SURF TAPE PACKAGE-44 Spansion S29AL008D90WGV029 vs AM29LV800BB-90DTI2
S29AL008D90DHV024 Flash, 512KX16, 90ns, DIE-44 Spansion S29AL008D90WGV029 vs S29AL008D90DHV024
AM29LV800BB-90WJF2 Flash, 512KX16, 90ns, WAFER-44 Spansion S29AL008D90WGV029 vs AM29LV800BB-90WJF2
AM29LV800BB-90DWF2 Flash, 512KX16, 90ns, WAFER-44 Spansion S29AL008D90WGV029 vs AM29LV800BB-90DWF2
AM29LV800BB-90DWC2 Flash, 512KX16, 90ns, WAFER-44 Spansion S29AL008D90WGV029 vs AM29LV800BB-90DWC2
Part Number Description Manufacturer Compare
S29AL008D90DHE27 Flash, 512KX16, 90ns, 3.90 X 3.05 MM, DIE-44 Spansion S29AL008D90WGV029 vs S29AL008D90DHE27
AM29LV800BT-80WJD2 Flash, 512KX16, 80ns, WAFER-44 Spansion S29AL008D90WGV029 vs AM29LV800BT-80WJD2
S29AL008D90DHE24 Flash, 512KX16, 90ns, 3.90 X 3.05 MM, DIE-44 Spansion S29AL008D90WGV029 vs S29AL008D90DHE24
AM29F800BB-90DPI2 Flash, 512KX16, 90ns, DIE-44 AMD S29AL008D90WGV029 vs AM29F800BB-90DPI2
S29AL008D70WJE021 Flash, 512KX16, 70ns, WAFER-44 Spansion S29AL008D90WGV029 vs S29AL008D70WJE021
AM29LV800BT-120DGC2 Flash, 512KX16, 120ns, DIE-44 Spansion S29AL008D90WGV029 vs AM29LV800BT-120DGC2
S29AL008D90DGE27 Flash, 512KX16, 90ns, 3.90 X 3.05 MM, DIE-44 Spansion S29AL008D90WGV029 vs S29AL008D90DGE27
AM29LV800BT-90DTC2 Flash, 512KX16, 90ns, SURF TAPE PACKAGE-44 Spansion S29AL008D90WGV029 vs AM29LV800BT-90DTC2
S29AL008D90WGI19 Flash, 512KX16, 90ns, 3.90 X 3.05 MM, WAFER-44 Spansion S29AL008D90WGV029 vs S29AL008D90WGI19
S29AL008D70DHV027 Flash, 512KX16, 70ns, DIE-44 Spansion S29AL008D90WGV029 vs S29AL008D70DHV027

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29AL008D90WGV029 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29AL008D90WGV029 by Spansion

  • Please alert me when S29AL008D90WGV029 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S29AL008D90WGV029 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29AL008D90WGV029 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S29AL008D90WGV029 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29AL008D90WGV029.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29AL008D90WGV029 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: