Part Details for S29AL008D60MAN021 by Spansion
Overview of S29AL008D60MAN021 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for S29AL008D60MAN021
S29AL008D60MAN021 CAD Models
S29AL008D60MAN021 Part Data Attributes
|
S29AL008D60MAN021
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29AL008D60MAN021
Spansion
Flash, 512KX16, 60ns, PDSO44, MO-180AAA, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | MO-180AAA, SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 60 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.8 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for S29AL008D60MAN021
This table gives cross-reference parts and alternative options found for S29AL008D60MAN021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL008D60MAN021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL008D60MFN020 | Flash, 512KX16, 60ns, PDSO44, LEAD FREE, MO-180AAA, SOP-44 | Spansion | S29AL008D60MAN021 vs S29AL008D60MFN020 |
S29AL008D60MAI021 | Flash, 512KX16, 60ns, PDSO44, MO-180AAA, SOP-44 | Spansion | S29AL008D60MAN021 vs S29AL008D60MAI021 |
S29AL008D60MFN021 | Flash, 512KX16, 60ns, PDSO44, LEAD FREE, MO-180AAA, SOP-44 | Spansion | S29AL008D60MAN021 vs S29AL008D60MFN021 |
S29AL008D60MFI021 | Flash, 512KX16, 60ns, PDSO44, LEAD FREE, MO-180AAA, SOP-44 | Spansion | S29AL008D60MAN021 vs S29AL008D60MFI021 |
S29AL008D60MAN023 | Flash, 512KX16, 60ns, PDSO44, MO-180AAA, SOP-44 | Spansion | S29AL008D60MAN021 vs S29AL008D60MAN023 |
S29AL008D60MAI023 | Flash, 512KX16, 60ns, PDSO44, MO-180AAA, SOP-44 | Spansion | S29AL008D60MAN021 vs S29AL008D60MAI023 |
S29AL008D60MAI020 | Flash, 512KX16, 60ns, PDSO44, MO-180AAA, SOP-44 | Spansion | S29AL008D60MAN021 vs S29AL008D60MAI020 |
S29AL008D60MAN020 | Flash, 512KX16, 60ns, PDSO44, MO-180AAA, SOP-44 | Spansion | S29AL008D60MAN021 vs S29AL008D60MAN020 |