Memory
S29AL004D90TFI20
Spansion
Description: Flash, 256KX16, 90ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48

Overview of S29AL004D90TFI20 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29AL004D90TFI20 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29AL004D90TFI20 by Spansion

S29AL004D90TFI20
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
MO-142DD, LEAD FREE, TSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
12 mm
Want to compare parts?
  1. S29AL004D90TFI20
    Spansion
    Flash, 256KX16, 90ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48
    VS

Alternate Parts for S29AL004D90TFI20

This table gives cross-reference parts and alternative options found for S29AL004D90TFI20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL004D90TFI20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29AL004D90TAN13 Flash, 256KX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion S29AL004D90TFI20 vs S29AL004D90TAN13
S29AL004D90TFN20 Flash, 256KX16, 90ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion S29AL004D90TFI20 vs S29AL004D90TFN20
S29AL004D90TFN13 Flash, 256KX16, 90ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion S29AL004D90TFI20 vs S29AL004D90TFN13
S29AL004D90TFI10 Flash, 256KX16, 90ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion S29AL004D90TFI20 vs S29AL004D90TFI10
S29AL004D90TAI10 Flash, 256KX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion S29AL004D90TFI20 vs S29AL004D90TAI10
S29AL004D90TFI13 Flash, 256KX16, 90ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion S29AL004D90TFI20 vs S29AL004D90TFI13
S29AL004D90TAI20 Flash, 256KX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion S29AL004D90TFI20 vs S29AL004D90TAI20
S29AL004D90TAI23 Flash, 256KX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion S29AL004D90TFI20 vs S29AL004D90TAI23
S29AL004D90TAN10 Flash, 256KX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion S29AL004D90TFI20 vs S29AL004D90TAN10
S29AL004D90TAN20 Flash, 256KX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion S29AL004D90TFI20 vs S29AL004D90TAN20
Part Number Description Manufacturer Compare
S29AL004D90TAN23 Flash, 256KX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion S29AL004D90TFI20 vs S29AL004D90TAN23
S29AL004D90TFN13 Flash, 256KX16, 90ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion S29AL004D90TFI20 vs S29AL004D90TFN13
S29AL004D90TFN20 Flash, 256KX16, 90ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion S29AL004D90TFI20 vs S29AL004D90TFN20
S29AL004D90TFI13 Flash, 256KX16, 90ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion S29AL004D90TFI20 vs S29AL004D90TFI13
S29AL004D90TAI10 Flash, 256KX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion S29AL004D90TFI20 vs S29AL004D90TAI10
S29AL004D90TFN10 Flash, 256KX16, 90ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion S29AL004D90TFI20 vs S29AL004D90TFN10
S29AL004D90TAN10 Flash, 256KX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion S29AL004D90TFI20 vs S29AL004D90TAN10
S29AL004D90TAN20 Flash, 256KX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion S29AL004D90TFI20 vs S29AL004D90TAN20
S29AL004D90TFI23 Flash, 256KX16, 90ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion S29AL004D90TFI20 vs S29AL004D90TFI23
S29AL004D90TFI10 Flash, 256KX16, 90ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion S29AL004D90TFI20 vs S29AL004D90TFI10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29AL004D90TFI20 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29AL004D90TFI20 by Spansion

Select Manufacturer
Which Manufacturer of S29AL004D90TFI20 would you like to use for your alert(s)?
  • Please alert me when S29AL004D90TFI20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29AL004D90TFI20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29AL004D90TFI20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29AL004D90TFI20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29AL004D90TFI20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29AL004D90TFI20 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: