Memory
S29AL004D90MAN011
Description: Flash, 256KX16, 90ns, PDSO44, MO-108AA, SOP-44

Overview of S29AL004D90MAN011 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29AL004D90MAN011 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29AL004D90MAN011 by Spansion

S29AL004D90MAN011
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
QFP
Package Description
MO-108AA, SOP-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
ALSO CONFIGURABLE AS 512K X 8; TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
28.2 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1,2,1,7
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
2.8 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
13.3 mm
Want to compare parts?
  1. S29AL004D90MAN011
    Spansion
    Flash, 256KX16, 90ns, PDSO44, MO-108AA, SOP-44
    VS

Alternate Parts for S29AL004D90MAN011

This table gives cross-reference parts and alternative options found for S29AL004D90MAN011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL004D90MAN011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A29L400ATM-90F Flash, 256KX16, 90ns, PDSO44, ROHS COMPLIANT, SOP-44 AMIC Technology S29AL004D90MAN011 vs A29L400ATM-90F
AM29DL400BT-90SE Flash, 256KX16, 90ns, PDSO44, MO-180AA, SO-44 Spansion S29AL004D90MAN011 vs AM29DL400BT-90SE
MX29LV400TMC-90 Flash, 256KX16, 90ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44 Macronix International Co Ltd S29AL004D90MAN011 vs MX29LV400TMC-90
S29AL004D90MFN010 Flash, 256KX16, 90ns, PDSO44, MO-108AA, LEAD FREE, SOP-44 Spansion S29AL004D90MAN011 vs S29AL004D90MFN010
S29AL004D90MFN011 Flash, 256KX16, 90ns, PDSO44, MO-108AA, LEAD FREE, SOP-44 Spansion S29AL004D90MAN011 vs S29AL004D90MFN011
AM29DL400BT-90SK Flash, 256KX16, 90ns, PDSO44, LEAD FREE, MO-180AA, SO-44 Spansion S29AL004D90MAN011 vs AM29DL400BT-90SK
MX29LV400CTMC-90 Flash, 256KX16, 90ns, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd S29AL004D90MAN011 vs MX29LV400CTMC-90
A29L400ATM-90IF Flash, 256KX16, 90ns, PDSO44, ROHS COMPLIANT, SOP-44 AMIC Technology S29AL004D90MAN011 vs A29L400ATM-90IF
S29AL004D90MAI010 Flash, 256KX16, 90ns, PDSO44, MO-108AA, SOP-44 Spansion S29AL004D90MAN011 vs S29AL004D90MAI010
AM29LV400BT90SF Flash, 256KX16, 90ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion S29AL004D90MAN011 vs AM29LV400BT90SF
Part Number Description Manufacturer Compare
MBM29LV400TC-90PF-E1 Flash, 256KX16, 90ns, PDSO44, PLASTIC, SOP-44 Spansion S29AL004D90MAN011 vs MBM29LV400TC-90PF-E1
AM29LV400BT90SD Flash, 256KX16, 90ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion S29AL004D90MAN011 vs AM29LV400BT90SD
M29W400T-90M6R 256KX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics S29AL004D90MAN011 vs M29W400T-90M6R
S29AL004D90MAI012 Flash, 256KX16, 90ns, PDSO44, SOP-44 Spansion S29AL004D90MAN011 vs S29AL004D90MAI012
M29W400T-90M5R 256KX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics S29AL004D90MAN011 vs M29W400T-90M5R
AM29LV400BT90SE Flash, 256KX16, 90ns, PDSO44, MO-180AA, SOP-44 Spansion S29AL004D90MAN011 vs AM29LV400BT90SE
MX29LV400CTMC-90 Flash, 256KX16, 90ns, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd S29AL004D90MAN011 vs MX29LV400CTMC-90
AM29DL400BT-90SK Flash, 256KX16, 90ns, PDSO44, LEAD FREE, MO-180AA, SO-44 Spansion S29AL004D90MAN011 vs AM29DL400BT-90SK
AM29LV400BT90SC Flash, 256KX16, 90ns, PDSO44, MO-180AA, SOP-44 Spansion S29AL004D90MAN011 vs AM29LV400BT90SC
S29AL004D90MFN013 Flash, 256KX16, 90ns, PDSO44, MO-108AA, LEAD FREE, SOP-44 Spansion S29AL004D90MAN011 vs S29AL004D90MFN013

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29AL004D90MAN011 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29AL004D90MAN011 by Spansion

  • Please alert me when S29AL004D90MAN011 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S29AL004D90MAN011 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29AL004D90MAN011 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S29AL004D90MAN011 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29AL004D90MAN011.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29AL004D90MAN011 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: