Part Details for S29AL004D90BAI12 by Spansion
Overview of S29AL004D90BAI12 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29AL004D90BAI12
S29AL004D90BAI12 CAD Models
S29AL004D90BAI12 Part Data Attributes
|
S29AL004D90BAI12
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29AL004D90BAI12
Spansion
Flash, 256KX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 8.15 X 6.15 MM, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 8.15 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 6.15 mm |
Alternate Parts for S29AL004D90BAI12
This table gives cross-reference parts and alternative options found for S29AL004D90BAI12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL004D90BAI12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL004D90BAN20 | Flash, 256KX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | S29AL004D90BAI12 vs S29AL004D90BAN20 |
S29AL004D90BAN12 | Flash, 256KX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | S29AL004D90BAI12 vs S29AL004D90BAN12 |
S29AL004D90BFI22 | Flash, 256KX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Spansion | S29AL004D90BAI12 vs S29AL004D90BFI22 |
S29AL004D90BFN10 | Flash, 256KX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Spansion | S29AL004D90BAI12 vs S29AL004D90BFN10 |
S29AL004D90BFI13 | Flash, 256KX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Spansion | S29AL004D90BAI12 vs S29AL004D90BFI13 |
S29AL004D90BAN23 | Flash, 256KX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | S29AL004D90BAI12 vs S29AL004D90BAN23 |
S29AL004D90BFI12 | Flash, 256KX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Spansion | S29AL004D90BAI12 vs S29AL004D90BFI12 |
S29AL004D90BAN13 | Flash, 256KX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | S29AL004D90BAI12 vs S29AL004D90BAN13 |
S29AL004D90BAI20 | Flash, 256KX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | S29AL004D90BAI12 vs S29AL004D90BAI20 |
S29AL004D90BFN13 | Flash, 256KX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Spansion | S29AL004D90BAI12 vs S29AL004D90BFN13 |