Part Details for S29AL004D70DHC024 by Spansion
Overview of S29AL004D70DHC024 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29AL004D70DHC024
S29AL004D70DHC024 CAD Models
S29AL004D70DHC024 Part Data Attributes
|
S29AL004D70DHC024
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29AL004D70DHC024
Spansion
Flash, 256KX16, 70ns, 3.90 X 2.33 MM, DIE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | DIE | |
Package Description | 3.90 X 2.33 MM, DIE | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-XUUC-N | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | NOR TYPE |
Alternate Parts for S29AL004D70DHC024
This table gives cross-reference parts and alternative options found for S29AL004D70DHC024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL004D70DHC024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL004D70DHI024 | Flash, 256KX16, 70ns, DIE | Spansion | S29AL004D70DHC024 vs S29AL004D70DHI024 |
S29AL004D70DHE024 | Flash, 256KX16, 70ns, 3.90 X 2.33 MM, DIE | Spansion | S29AL004D70DHC024 vs S29AL004D70DHE024 |
S29AL004D70DGE027 | Flash, 256KX16, 70ns, 3.90 X 2.33 MM, DIE | Spansion | S29AL004D70DHC024 vs S29AL004D70DGE027 |
S29AL004D70DGC024 | Flash, 256KX16, 70ns, 3.90 X 2.33 MM, DIE | Spansion | S29AL004D70DHC024 vs S29AL004D70DGC024 |
S29AL004D70DGI027 | Flash, 256KX16, 70ns, DIE | Spansion | S29AL004D70DHC024 vs S29AL004D70DGI027 |
S29AL004D70DHV027 | Flash, 256KX16, 70ns, DIE | Spansion | S29AL004D70DHC024 vs S29AL004D70DHV027 |
S29AL004D70DGV024 | Flash, 256KX16, 70ns, DIE | Spansion | S29AL004D70DHC024 vs S29AL004D70DGV024 |
S29AL004D70DHC027 | Flash, 256KX16, 70ns, 3.90 X 2.33 MM, DIE | Spansion | S29AL004D70DHC024 vs S29AL004D70DHC027 |
S29AL004D70DGI024 | Flash, 256KX16, 70ns, DIE | Spansion | S29AL004D70DHC024 vs S29AL004D70DGI024 |