Memory
S29AL004D70BFI020
Description: Flash, 256KX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48

Overview of S29AL004D70BFI020 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S29AL004D70BFI020 by Spansion

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2000
RFQ
ComSIT USA 4 MEGABIT (512 K X 8-BIT/256 K X 16-BIT) CMOS 3.0 VOLT-ONLY BOOT SECTOR FLASH MEMORY Flash, 256KX16, 70ns, PBGA48 RoHS: Not Compliant Stock EUR: 45
Stock USA: 0
Stock MEX: 0
Stock ASIA: 0
RFQ

CAD Models for S29AL004D70BFI020 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29AL004D70BFI020 by Spansion

S29AL004D70BFI020
Spansion
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
8.15 X 6.15 MM, LEAD FREE, FBGA-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
ALSO CONFIGURABLE AS 512K X 8; BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e1
Length
8.15 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1,2,1,7
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
6.15 mm
Want to compare parts?
  1. S29AL004D70BFI020
    Spansion
    Flash, 256KX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48
    VS

Alternate Parts for S29AL004D70BFI020

This table gives cross-reference parts and alternative options found for S29AL004D70BFI020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL004D70BFI020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX26LV400BXEC-70G Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MO-219, CSP-48 Macronix International Co Ltd S29AL004D70BFI020 vs MX26LV400BXEC-70G
M29W400FB70ZA6E Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions S29AL004D70BFI020 vs M29W400FB70ZA6E
M29W400DB70ZA6E Flash, 256KX16, 70ns, PBGA48, TFBGA-48 Micron Technology Inc S29AL004D70BFI020 vs M29W400DB70ZA6E
M29W400DB70ZE6E Flash, 256KX16, 70ns, PBGA48, TFBGA-48 Micron Technology Inc S29AL004D70BFI020 vs M29W400DB70ZE6E
M29W400FB7AZA3T Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions S29AL004D70BFI020 vs M29W400FB7AZA3T
AT49LV4096A-70CC Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, CHIP SCALE, BGA-48 Atmel Corporation S29AL004D70BFI020 vs AT49LV4096A-70CC
AS29LV400B-70BI Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, BGA-48 Alliance Semiconductor Corporation S29AL004D70BFI020 vs AS29LV400B-70BI
A29L400AUG-70F Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, TFBGA-48 AMIC Technology S29AL004D70BFI020 vs A29L400AUG-70F
M29W400DB70ZE1F Flash, 256KX16, 70ns, PBGA48, TFBGA-48 Micron Technology Inc S29AL004D70BFI020 vs M29W400DB70ZE1F
AS29LV400B-70BCC Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, BGA-48 Alliance Semiconductor Corporation S29AL004D70BFI020 vs AS29LV400B-70BCC
Part Number Description Manufacturer Compare
LE28FW4203F-70BE Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, FBGA-48 SANYO Electric Co Ltd S29AL004D70BFI020 vs LE28FW4203F-70BE
S29AL004D70BAN022 Flash, 256KX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion S29AL004D70BFI020 vs S29AL004D70BAN022
M29W400DB70ZE6F Flash, 256KX16, 70ns, PBGA48, TFBGA-48 Micron Technology Inc S29AL004D70BFI020 vs M29W400DB70ZE6F
AM29LV400BB70WAE Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion S29AL004D70BFI020 vs AM29LV400BB70WAE
SST39VF401C-70-4I-EKE 256K X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP-48 Microchip Technology Inc S29AL004D70BFI020 vs SST39VF401C-70-4I-EKE
MBM29LV400BC-70PW-E1 Flash, 256KX16, 70ns, PBGA48, PLASTIC, SCSP-48 Spansion S29AL004D70BFI020 vs MBM29LV400BC-70PW-E1
A29L400AUG-70U Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, TFBGA-48 AMIC Technology S29AL004D70BFI020 vs A29L400AUG-70U
M29W400DB70ZE6 Flash, 256KX16, 70ns, PBGA48, TFBGA-48 Micron Technology Inc S29AL004D70BFI020 vs M29W400DB70ZE6
M29W400BB70ZA6 Flash, 256KX16, 70ns, PBGA48, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions S29AL004D70BFI020 vs M29W400BB70ZA6
M29W400FB7AZA6T Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions S29AL004D70BFI020 vs M29W400FB7AZA6T

Related Parts for S29AL004D70BFI020

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29AL004D70BFI020 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29AL004D70BFI020 by Spansion

  • Please alert me when S29AL004D70BFI020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S29AL004D70BFI020 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29AL004D70BFI020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S29AL004D70BFI020 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29AL004D70BFI020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29AL004D70BFI020 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: