Part Details for S29AL004D55BAI022 by Spansion
Overview of S29AL004D55BAI022 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29AL004D55BAI022
S29AL004D55BAI022 CAD Models
S29AL004D55BAI022 Part Data Attributes
|
S29AL004D55BAI022
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29AL004D55BAI022
Spansion
Flash, 256KX16, 55ns, PBGA48, 8.15 X 6.15 MM, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 8.15 X 6.15 MM, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | ALSO CONFIGURABLE AS 512K X 8; BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 8.15 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6.15 mm |
Alternate Parts for S29AL004D55BAI022
This table gives cross-reference parts and alternative options found for S29AL004D55BAI022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL004D55BAI022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL004D55BFI022 | Flash, 256KX16, 55ns, PBGA48, FBGA-48 | Cypress Semiconductor | S29AL004D55BAI022 vs S29AL004D55BFI022 |
S29AL004D55BAI022 | Flash, 256KX16, 55ns, PBGA48, FBGA-48 | Cypress Semiconductor | S29AL004D55BAI022 vs S29AL004D55BAI022 |
S29AL004D55BAI023 | Flash, 256KX16, 55ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | S29AL004D55BAI022 vs S29AL004D55BAI023 |
S29AL004D55BAI020 | Flash, 256KX16, 55ns, PBGA48, FBGA-48 | Cypress Semiconductor | S29AL004D55BAI022 vs S29AL004D55BAI020 |
S29AL004D55BAI020 | Flash, 256KX16, 55ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | S29AL004D55BAI022 vs S29AL004D55BAI020 |
S29AL004D55BFI020 | Flash, 256KX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Spansion | S29AL004D55BAI022 vs S29AL004D55BFI020 |
S29AL004D55BFI023 | Flash, 256KX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Spansion | S29AL004D55BAI022 vs S29AL004D55BFI023 |
S29AL004D55BFI022 | Flash, 256KX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Spansion | S29AL004D55BAI022 vs S29AL004D55BFI022 |