Part Details for S2818 by Hamamatsu Photonics
Overview of S2818 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for S2818
S2818 CAD Models
S2818 Part Data Attributes:
|
S2818
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S2818
Hamamatsu Photonics
Photo Diode, PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | PLASTIC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Shape | RECTANGULAR | |
Size | 0.25 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |