-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 64MX8, PDSO8, WSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5962
|
Newark | Flash Memory, 512Mbit, -40 To 85Deg C Rohs Compliant: Yes |Infineon S25FS512SAGNFI010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 338 |
|
$6.7300 / $8.4600 | Buy Now |
DISTI #
22AC6812
|
Newark | Nor/Tray Rohs Compliant: Yes |Infineon S25FS512SAGNFI010 RoHS: Compliant Min Qty: 338 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
S25FS512SAGNFI010-ND
|
DigiKey | IC FLASH 512MBIT SPI/QUAD 8WSON Min Qty: 1 Lead time: 10 Weeks Container: Tray |
6504 In Stock |
|
$6.1876 / $6.7800 | Buy Now |
DISTI #
S25FS512SAGNFI010
|
Avnet Americas | CYPS25FS512SAGNFI010 - Trays (Alt: S25FS512SAGNFI010) RoHS: Compliant Min Qty: 109 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 18596 Partner Stock |
|
$5.7040 / $6.9000 | Buy Now |
DISTI #
S25FS512SAGNFI010
|
Avnet Americas | CYPS25FS512SAGNFI010 - Trays (Alt: S25FS512SAGNFI010) RoHS: Compliant Min Qty: 51 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 2326 Partner Stock |
|
$6.1400 / $7.2200 | Buy Now |
DISTI #
S25FS512SAGNFI010
|
Avnet Americas | CYPS25FS512SAGNFI010 - Trays (Alt: S25FS512SAGNFI010) RoHS: Compliant Min Qty: 338 Package Multiple: 338 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$6.8805 | Buy Now |
DISTI #
727-25FS512SAGNFI010
|
Mouser Electronics | NOR Flash Y RoHS: Compliant | 1910 |
|
$6.1800 / $6.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 338 Package Multiple: 338 Lead time: 10 Weeks | 0 |
|
$6.1900 | Buy Now |
DISTI #
69267271
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 8ns 8-Pin WSON EP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2248 | Americas - 278 |
|
$6.7375 / $7.6750 | Buy Now |
|
Rochester Electronics | S25FS512S - 512-Mbit MIRRORBIT Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 2326 |
|
$6.1400 / $7.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S25FS512SAGNFI010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FS512SAGNFI010
Infineon Technologies AG
Flash, 64MX8, PDSO8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |