Part Details for S25FS512SAGMFI011 by Infineon Technologies AG
Overview of S25FS512SAGMFI011 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FS512SAGMFI011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC6807
|
Newark | Nor/Tube Rohs Compliant: Yes |Infineon S25FS512SAGMFI011 Min Qty: 705 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-S25FS512SAGMFI011-ND
|
DigiKey | IC FLASH 512MBIT SPI/QUAD 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1096 In Stock |
|
$6.1875 / $6.7800 | Buy Now |
DISTI #
727-25FS512SAGMFI011
|
Mouser Electronics | NOR Flash Y RoHS: Compliant | 815 |
|
$6.1800 / $6.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 705 Package Multiple: 705 Lead time: 10 Weeks | 0 |
|
$6.1900 | Buy Now |
DISTI #
66718383
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 8ns 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 690 |
|
$6.7375 / $7.6750 | Buy Now |
DISTI #
C1S159300619327
|
Chip1Stop | NOR Flash RoHS: Compliant pbFree: Yes Container: Tube | 690 |
|
$5.3900 / $6.1400 | Buy Now |
DISTI #
SP005658331
|
EBV Elektronik | (Alt: SP005658331) RoHS: Compliant Min Qty: 705 Package Multiple: 705 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S25FS512SAGMFI011
S25FS512SAGMFI011 CAD Models
S25FS512SAGMFI011 Part Data Attributes
|
S25FS512SAGMFI011
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FS512SAGMFI011
Infineon Technologies AG
Flash, 64MX8, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FS512SAGMFI011
This table gives cross-reference parts and alternative options found for S25FS512SAGMFI011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FS512SAGMFI011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FS512SAGMFB013 | Flash, 64MX8, PDSO16, SOIC-16 | Infineon Technologies AG | S25FS512SAGMFI011 vs S25FS512SAGMFB013 |
S25FS512SAGMFV010 | Flash, 64MX8, PDSO16, SOIC-16 | Infineon Technologies AG | S25FS512SAGMFI011 vs S25FS512SAGMFV010 |
S25FS512SAGMFI013 | Flash, 64MX8, PDSO16, SOIC-16 | Infineon Technologies AG | S25FS512SAGMFI011 vs S25FS512SAGMFI013 |
S25FS512SAGMFV011 | Flash, 64MX8, PDSO16, SOIC-16 | Infineon Technologies AG | S25FS512SAGMFI011 vs S25FS512SAGMFV011 |
S25FS512SAGMFV013 | Flash, 64MX8, PDSO16, SOIC-16 | Infineon Technologies AG | S25FS512SAGMFI011 vs S25FS512SAGMFV013 |
S25FS512SAGMFB010 | Flash, 64MX8, PDSO16, SOIC-16 | Infineon Technologies AG | S25FS512SAGMFI011 vs S25FS512SAGMFB010 |