Part Details for S25FS128SDSBHM200 by Cypress Semiconductor
Overview of S25FS128SDSBHM200 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for S25FS128SDSBHM200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | S25FS128S - (16-MB), 3.0 V FL-L Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 276 |
|
$4.4900 / $5.2800 | Buy Now |
Part Details for S25FS128SDSBHM200
S25FS128SDSBHM200 CAD Models
S25FS128SDSBHM200 Part Data Attributes:
|
S25FS128SDSBHM200
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FS128SDSBHM200
Cypress Semiconductor
Memory Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2017-10-06 | |
Memory IC Type | FLASH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |