Part Details for S25FS128SAGBHM203 by Cypress Semiconductor
Overview of S25FS128SAGBHM203 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for S25FS128SAGBHM203
S25FS128SAGBHM203 CAD Models
S25FS128SAGBHM203 Part Data Attributes:
|
S25FS128SAGBHM203
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FS128SAGBHM203
Cypress Semiconductor
Memory Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2017-10-06 | |
Memory IC Type | FLASH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |